Keywords:





SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14 - Discrete Semiconductor Products

Digi-Key Part Number IRKL500-14-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberIRKL500-14
DescriptionSCR DBL HISCR 1400V 430A MAGNPAK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRKL500-14
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
StructureSeries Connection - SCR/Diode
Number of SCRs, Diodes1 SCR, 1 Diode
Voltage - Off State1400V
Current - On State (It (RMS) (Max)785A
Current - On State (It (AV)) (Max)500A
Current - Gate Trigger (Igt) (Max)200mA
Current - Hold (Ih) (Max)500mA
Current - Non Rep. Surge 50, 60Hz (Itsm)17800A, 18700A
Mounting TypeChassis Mount
Package / CaseMAGN-A-PAK
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRKL500 14
IRKL50014

IRKL500-14 Specification Sheet

Image of SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14

SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14 (IRKL500-14-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14
 Order 'scr dbl hiscr 1400v 430a magnpak - IRKL500-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL500-14-ND.
SCR DBL HISCR 1400V 170A MAGNPAK - IRKL170-14
 Order 'scr dbl hiscr 1400v 170a magnpak - IRKL170-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL170-14-ND.
SCR DBL HISCR 1400V 250A MAGNPAK - VSKL250-14
 Order 'scr dbl hiscr 1400v 250a magnpak - VSKL250-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-14-ND.
SCR DBL HISCR 1400V 170A MAGNPAK - VSKT170-14
 Order 'scr dbl hiscr 1400v 170a magnpak - VSKT170-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT170-14-ND.
SCR DBL HISCR 1400V 230A MAGNPAK - VSKT250-14
 Order 'scr dbl hiscr 1400v 230a magnpak - VSKT250-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-14-ND.
SCR DBL LOSCR 1400V 170A MAGNPAK - IRKH170-14
 Order 'scr dbl loscr 1400v 170a magnpak - IRKH170-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKH170-14-ND.
SCR DBL HISCR 1400V 135A INTAPAK - IRKL136/14
 Order 'scr dbl hiscr 1400v 135a intapak - IRKL136/14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL136/14-ND.
SCR DBL HISCR 1400V 140A INTAPAK - IRKL142/14
 Order 'scr dbl hiscr 1400v 140a intapak - IRKL142/14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL142/14-ND.
SCR DBL HISCR 1400V 160A INTAPAK - IRKL162/14
 Order 'scr dbl hiscr 1400v 160a intapak - IRKL162/14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL162/14-ND.
SCR DBL HISCR 1600V 430A MAGNPAK - IRKL430-16
 Order 'scr dbl hiscr 1600v 430a magnpak - IRKL430-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-16-ND.
SCR DBL HISCR 2000V 430A MAGNPAK - IRKL430-20
 Order 'scr dbl hiscr 2000v 430a magnpak - IRKL430-20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-20-ND.
SCR DBL HISCR 800V 430A MAGNPAK - IRKL500-08
 Order 'scr dbl hiscr 800v 430a magnpak - IRKL500-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL500-08-ND.
SCR DBL HISCR 1200V 430A MAGNPAK - IRKL500-12
 Order 'scr dbl hiscr 1200v 430a magnpak - IRKL500-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL500-12-ND.
SCR DBL HISCR 1800V 430A MAGNPAK - VSKL430-18
 Order 'scr dbl hiscr 1800v 430a magnpak - VSKL430-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL430-18-ND.
SCR DBL HISCR 1400V 135A INTAPAK - VS-IRKT136/14
 Order 'scr dbl hiscr 1400v 135a intapak - VS-IRKT136/14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKT136/14-ND.

Send this link via E-Mail
Help With This Screen

SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SCR DBL HISCR 1400V 27A ADDAPAK - VS-IRKT26/14A Next: SCR DBL HISCR 1400V 45A ADDAPAK - IRKL41/14A
SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14