SCR DBL HISCR 1800V 430A MAGNPAK - VSKL430-18
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 675A 1800V Vishay/Semiconductors Chassis Mount VSKL430-18
| Digi-Key Part Number | VSKL430-18-ND |
1 |
576.77000 |
Extended Price
576.77 |
| Manufacturer Part Number | VSKL430-18 | |||
| Description | SCR DBL HISCR 1800V 430A MAGNPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 675A 1800V Vishay/Semiconductors Chassis Mount VSKL430-18
| Technical/Catalog Information | VSKL430-18 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1800V |
| Current - On State (It (RMS) (Max) | 675A |
| Current - On State (It (AV)) (Max) | 430A |
| Current - Gate Trigger (Igt) (Max) | - |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 15700A, 16400A |
| Mounting Type | Chassis Mount |
| Package / Case | SUPER MAGN-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VSKL430 18 VSKL43018 |
VSKL430-18 Specification Sheet
SCR DBL HISCR 1800V 430A MAGNPAK - VSKL430-18 (VSKL430-18-ND)
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 675A 1800V Vishay/Semiconductors Chassis Mount VSKL430-18SCR DBL HISCR 1800V 430A MAGNPAK - VSKL430-18
Order 'scr dbl hiscr 1800v 430a magnpak - VSKL430-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL430-18-ND.
SCR DBL HISCR 1800V 230A MAGNPAK - IRKL230-18
Order 'scr dbl hiscr 1800v 230a magnpak - IRKL230-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL230-18-ND.
SCR DBL HISCR 1600V 430A MAGNPAK - IRKL430-16
Order 'scr dbl hiscr 1600v 430a magnpak - IRKL430-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-16-ND.
SCR DBL HISCR 2000V 430A MAGNPAK - IRKL430-20
Order 'scr dbl hiscr 2000v 430a magnpak - IRKL430-20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-20-ND.
SCR DBL 2SCR 1800V 430A MAGNAPAK - VSKT430-18
Order 'scr dbl 2scr 1800v 430a magnapak - VSKT430-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT430-18-ND.
SCR DBL HISCR 1600V 230A MAGNPAK - VSKT230-18
Order 'scr dbl hiscr 1600v 230a magnpak - VSKT230-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-18-ND.
SCR DBL LOSCR 1800V 230A MAGNAPK - IRKH230-18
Order 'scr dbl loscr 1800v 230a magnapk - IRKH230-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKH230-18-ND.
SCR DBL HISCR 1800V 75A ADDAPAK - IRKL71/18A
Order 'scr dbl hiscr 1800v 75a addapak - IRKL71/18A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL71/18A-ND.
SCR DBL HISCR 1800V 70A ADDAPAK - IRKL72/18A
Order 'scr dbl hiscr 1800v 70a addapak - IRKL72/18A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL72/18A-ND.
SCR DBL HISCR 800V 430A MAGNPAK - IRKL500-08
Order 'scr dbl hiscr 800v 430a magnpak - IRKL500-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL500-08-ND.
SCR DBL HISCR 1200V 430A MAGNPAK - IRKL500-12
Order 'scr dbl hiscr 1200v 430a magnpak - IRKL500-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL500-12-ND.
SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14
Order 'scr dbl hiscr 1400v 430a magnpak - IRKL500-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL500-14-ND.
SCR DBL HISCR 1600V 430A MAGNPAK - VSKL500-16
Order 'scr dbl hiscr 1600v 430a magnpak - VSKL500-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL500-16-ND.
SCR DBL HISCR 1200V 170A MAGNPAK - IRKL170-12
Order 'scr dbl hiscr 1200v 170a magnpak - IRKL170-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL170-12-ND.
SCR DBL HISCR 1400V 170A MAGNPAK - IRKL170-14
Order 'scr dbl hiscr 1400v 170a magnpak - IRKL170-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL170-14-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 675A 1800V Vishay/Semiconductors Chassis Mount VSKL430-18
Send this link via E-Mail
Help With This Screen
