Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 430A 1600V Vishay/Semiconductors Chassis Mount IRKL430-16
SCR DBL HISCR 1600V 430A MAGNPAK - IRKL430-16 - Discrete Semiconductor Products
| Digi-Key Part Number | IRKL430-16-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRKL430-16 | |||
| Description | SCR DBL HISCR 1600V 430A MAGNPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 430A 1600V Vishay/Semiconductors Chassis Mount IRKL430-16
| Technical/Catalog Information | IRKL430-16 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1600V |
| Current - On State (It (RMS) (Max) | 430A |
| Current - On State (It (AV)) (Max) | 675A |
| Current - Gate Trigger (Igt) (Max) | - |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 15700A, 16400A |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKL430 16 IRKL43016 |
IRKL430-16 Specification Sheet
SCR DBL HISCR 1600V 430A MAGNPAK - IRKL430-16 (IRKL430-16-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 430A 1600V Vishay/Semiconductors Chassis Mount IRKL430-16Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 430A 1600V Vishay/Semiconductors Chassis Mount IRKL430-16
Order 'scr dbl hiscr 1600v 430a magnpak - IRKL430-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 785A 1600V Vishay/Semiconductors Chassis Mount VSKL500-16
Order 'scr dbl hiscr 1600v 430a magnpak - VSKL500-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL500-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1600V Vishay/Semiconductors Chassis Mount VSKL170-16
Order 'scr dbl hiscr 1600v 170a magnpak - VSKL170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL170-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 1600V Vishay/Semiconductors Chassis Mount VSKL230-16
Order 'scr dbl hiscr 1600v 230a magnpak - VSKL230-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL230-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 1600V Vishay/Semiconductors Chassis Mount VSKL250-16
Order 'scr dbl hiscr 1600v 250a magnpak - VSKL250-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 430A 2000V Vishay/Semiconductors Chassis Mount IRKL430-20
Order 'scr dbl hiscr 2000v 430a magnpak - IRKL430-20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-20-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1600V Vishay/Semiconductors Chassis Mount VSKT170-16
Order 'scr dbl hiscr 1600v 170a magnpak - VSKT170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT170-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 1600V Vishay/Semiconductors Chassis Mount VSKT250-16
Order 'scr dbl hiscr 1600v 230a magnpak - VSKT250-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1600V Vishay/Semiconductors Chassis Mount VSKH170-16
Order 'scr dbl loscr 1600v 170a magnpak - VSKH170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH170-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1600V Vishay/Semiconductors Chassis Mount IRKL136/16
Order 'scr dbl hiscr 1600v 135a intapak - IRKL136/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL136/16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 310A 1600V Vishay/Semiconductors Chassis Mount IRKL142/16
Order 'scr dbl hiscr 1600v 140a intapak - IRKL142/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL142/16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 675A 1600V Vishay/Semiconductors Chassis Mount VSKT430-16
Order 'scr dbl 2scr 1600v 430a magnapak - VSKT430-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT430-16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 355A 1600V Vishay/Semiconductors Chassis Mount VS-IRKL162/16
Order 'scr dbl hiscr 1600v 160a intapak - VS-IRKL162/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKL162/16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1600V Vishay/Semiconductors Chassis Mount VS-IRKT136/16
Order 'scr dbl hiscr 1600v 135a intapak - VS-IRKT136/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKT136/16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 310A 1600V Vishay/Semiconductors Chassis Mount VS-IRKT142/16
Order 'scr dbl hiscr 1600v 140a intapak - VS-IRKT142/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKT142/16-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 430A 1600V Vishay/Semiconductors Chassis Mount IRKL430-16
Send this link via E-Mail
Help With This Screen
