SCR DBL HISCR 1400V 250A MAGNPAK - VSKL250-14 - Discrete Semiconductor Products
| Digi-Key Part Number | VSKL250-14-ND |
2 |
214.75000 |
Extended Price
429.50 |
| Manufacturer Part Number | VSKL250-14 | |||
| Description | SCR DBL HISCR 1400V 250A MAGNPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VSKL250-14 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1400V |
| Current - On State (It (RMS)) (Max) | 555A |
| Current - On State (It (AV)) (Max) | 250A |
| Current - Gate Trigger Current (Igt) (Max) | 200mA |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 8500A, 8900A |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VSKL250 14 VSKL25014 |
VSKL250-14 Specification Sheet
SCR DBL HISCR 1400V 250A MAGNPAK - VSKL250-14 (VSKL250-14-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR DBL HISCR 1400V 250A MAGNPAK - VSKL250-14
Order 'scr dbl hiscr 1400v 250a magnpak - VSKL250-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-14-ND.
SCR DBL HISCR 1200V 250A MAGNPAK - VSKL250-12
Order 'scr dbl hiscr 1200v 250a magnpak - VSKL250-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-12-ND.
SCR DBL HISCR 1600V 250A MAGNPAK - VSKL250-16
Order 'scr dbl hiscr 1600v 250a magnpak - VSKL250-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-16-ND.
SCR DBL HISCR 1400V 170A MAGNPAK - VSKT170-14
Order 'scr dbl hiscr 1400v 170a magnpak - VSKT170-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT170-14-ND.
SCR DBL HISCR 1400V 230A MAGNPAK - VSKT250-14
Order 'scr dbl hiscr 1400v 230a magnpak - VSKT250-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-14-ND.
SCR DBL LOSCR 1400V 250A MAGNAPK - VSKH250-14
Order 'scr dbl loscr 1400v 250a magnapk - VSKH250-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH250-14-ND.
SCR DBL HISCR 1400V 170A MAGNPAK - IRKL170-14
Order 'scr dbl hiscr 1400v 170a magnpak - IRKL170-14' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL170-14-ND.
SCR DBL HISCR 800V 250A MAGNAPAK - VSKL250-08
Order 'scr dbl hiscr 800v 250a magnapak - VSKL250-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-08-ND.
SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14
Order 'scr dbl hiscr 1400v 430a magnpak - IRKL500-14' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL500-14-ND.
SCR DBL HISCR 1400V 230A MAGNPAK - VSKT230-16
Order 'scr dbl hiscr 1400v 230a magnpak - VSKT230-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-16-ND.
SCR DBL LOSCR 1400V 170A MAGNPAK - IRKH170-14
Order 'scr dbl loscr 1400v 170a magnpak - IRKH170-14' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH170-14-ND.
SCR DBL HISCR 1600V 170A MAGNPAK - VSKL170-16
Order 'scr dbl hiscr 1600v 170a magnpak - VSKL170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL170-16-ND.
SCR DBL HISCR 1200V 230A MAGNPAK - VSKL230-12
Order 'scr dbl hiscr 1200v 230a magnpak - VSKL230-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL230-12-ND.
SCR DBL HISCR 1600V 230A MAGNPAK - VSKL230-16
Order 'scr dbl hiscr 1600v 230a magnpak - VSKL230-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL230-16-ND.
SCR DBL HISCR 1800V 430A MAGNPAK - VSKL430-18
Order 'scr dbl hiscr 1800v 430a magnpak - VSKL430-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL430-18-ND.
Send this link via E-Mail
Help With This Screen
