Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 800V Vishay/Semiconductors Chassis Mount VSKL250-08
SCR DBL HISCR 800V 250A MAGNAPAK - VSKL250-08
| Digi-Key Part Number | VSKL250-08-ND |
4 |
179.92250 |
Extended Price
719.69 |
| Manufacturer Part Number | VSKL250-08 | |||
| Description | SCR DBL HISCR 800V 250A MAGNAPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 800V Vishay/Semiconductors Chassis Mount VSKL250-08
| Technical/Catalog Information | VSKL250-08 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 555A |
| Current - On State (It (AV)) (Max) | 250A |
| Current - Gate Trigger (Igt) (Max) | 200mA |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 8500A, 8900A |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VSKL250 08 VSKL25008 |
VSKL250-08 Specification Sheet
SCR DBL HISCR 800V 250A MAGNAPAK - VSKL250-08 (VSKL250-08-ND)
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 800V Vishay/Semiconductors Chassis Mount VSKL250-08Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 800V Vishay/Semiconductors Chassis Mount VSKL250-08
Order 'scr dbl hiscr 800v 250a magnapak - VSKL250-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 800V Vishay/Semiconductors Chassis Mount VSKH250-08
Order 'scr dbl loscr 800v 250a magnapak - VSKH250-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH250-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 800V Vishay/Semiconductors Chassis Mount IRKL170-08
Order 'scr dbl hiscr 800v 170a magnapak - IRKL170-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL170-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 800V Vishay/Semiconductors Chassis Mount IRKL230-08
Order 'scr dbl hiscr 800v 230a magnapak - IRKL230-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL230-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 800V Vishay/Semiconductors Chassis Mount VSKT250-08
Order 'scr dbl hiscr 800v 230a magnapak - VSKT250-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 800V Vishay/Semiconductors Chassis Mount VSKT170-08
Order 'scr dbl hiscr 800v 170a magnapak - VSKT170-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT170-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 800V Vishay/Semiconductors Chassis Mount VSKT230-08
Order 'scr dbl hiscr 800v 230a magnapak - VSKT230-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 800V Vishay/Semiconductors Chassis Mount IRKH170-08
Order 'scr dbl loscr 800v 170a magnapak - IRKH170-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKH170-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 800V Vishay/Semiconductors Chassis Mount VSKH230-08
Order 'scr dbl loscr 800v 230a magnapak - VSKH230-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH230-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 800V Vishay/Semiconductors Chassis Mount IRKL136/08
Order 'scr dbl hiscr 800v 135a intapak - IRKL136/08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL136/08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 310A 800V Vishay/Semiconductors Chassis Mount IRKL142/08
Order 'scr dbl hiscr 800v 140a intapak - IRKL142/08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL142/08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 355A 800V Vishay/Semiconductors Chassis Mount IRKL162/08
Order 'scr dbl hiscr 800v 160a intapak - IRKL162/08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL162/08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 785A 800V Vishay/Semiconductors Chassis Mount IRKL500-08
Order 'scr dbl hiscr 800v 430a magnpak - IRKL500-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL500-08-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 800V Vishay/Semiconductors Chassis Mount IRKLF180-08HJ
Order 'scr dbl hiscr 800v 180a magnapak - IRKLF180-08HJ' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKLF180-08HJ-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 800V Vishay/Semiconductors Chassis Mount IRKLF180-08HK
Order 'scr dbl hiscr 800v 180a magnapak - IRKLF180-08HK' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKLF180-08HK-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 800V Vishay/Semiconductors Chassis Mount VSKL250-08
Send this link via E-Mail
Help With This Screen
