SCR DBL HISCR 2000V 230A MAGNPAK - IRKL230-20 - Discrete Semiconductor Products
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 2000V Vishay/Semiconductors Chassis Mount IRKL230-20
| Digi-Key Part Number | IRKL230-20-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRKL230-20 | |||
| Description | SCR DBL HISCR 2000V 230A MAGNPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 2000V Vishay/Semiconductors Chassis Mount IRKL230-20
| Technical/Catalog Information | IRKL230-20 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 2000V |
| Current - On State (It (RMS) (Max) | 510A |
| Current - On State (It (AV)) (Max) | 230A |
| Current - Gate Trigger (Igt) (Max) | 200mA |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 7500A, 7850A |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKL230 20 IRKL23020 |
IRKL230-20 Specification Sheet
SCR DBL HISCR 2000V 230A MAGNPAK - IRKL230-20 (IRKL230-20-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 2000V Vishay/Semiconductors Chassis Mount IRKL230-20SCR DBL HISCR 2000V 230A MAGNPAK - IRKL230-20
Order 'scr dbl hiscr 2000v 230a magnpak - IRKL230-20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL230-20-ND.
SCR DBL HISCR 2000V 230A MAGNPAK - VSKT230-20
Order 'scr dbl hiscr 2000v 230a magnpak - VSKT230-20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-20-ND.
SCR DBL HISCR 2000V 430A MAGNPAK - IRKL430-20
Order 'scr dbl hiscr 2000v 430a magnpak - IRKL430-20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-20-ND.
SCR DBL HISCR 1800V 230A MAGNPAK - IRKL230-18
Order 'scr dbl hiscr 1800v 230a magnpak - IRKL230-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL230-18-ND.
SCR DBL LOSCR 800V 230A MAGNAPAK - VSKH230-20
Order 'scr dbl loscr 800v 230a magnapak - VSKH230-20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH230-20-ND.
SCR DBL HISCR 800V 230A MAGNAPAK - IRKL230-08
Order 'scr dbl hiscr 800v 230a magnapak - IRKL230-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL230-08-ND.
SCR DBL HISCR 1200V 230A MAGNPAK - VSKL230-12
Order 'scr dbl hiscr 1200v 230a magnpak - VSKL230-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL230-12-ND.
SCR DBL HISCR 1600V 230A MAGNPAK - VSKL230-16
Order 'scr dbl hiscr 1600v 230a magnpak - VSKL230-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL230-16-ND.
SCR DBL HISCR 1200V 230A MAGNPAK - VSKT230-12
Order 'scr dbl hiscr 1200v 230a magnpak - VSKT230-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-12-ND.
SCR DBL HISCR 1400V 230A MAGNPAK - VSKT230-16
Order 'scr dbl hiscr 1400v 230a magnpak - VSKT230-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-16-ND.
SCR DBL HISCR 1600V 230A MAGNPAK - VSKT230-18
Order 'scr dbl hiscr 1600v 230a magnpak - VSKT230-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-18-ND.
SCR DBL HISCR 1200V 230A MAGNPAK - VSKT250-12
Order 'scr dbl hiscr 1200v 230a magnpak - VSKT250-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-12-ND.
SCR DBL HISCR 1400V 230A MAGNPAK - VSKT250-14
Order 'scr dbl hiscr 1400v 230a magnpak - VSKT250-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-14-ND.
SCR DBL HISCR 1600V 230A MAGNPAK - VSKT250-16
Order 'scr dbl hiscr 1600v 230a magnpak - VSKT250-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-16-ND.
SCR DBL 2SCR 2000V 430A MAGNAPAK - VSKT430-20
Order 'scr dbl 2scr 2000v 430a magnapak - VSKT430-20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT430-20-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 2000V Vishay/Semiconductors Chassis Mount IRKL230-20
Send this link via E-Mail
Help With This Screen
