SCR DBL HISCR 1600V 230A MAGNPAK - VSKL230-16 - Discrete Semiconductor Products
| Digi-Key Part Number | VSKL230-16-ND |
4 |
179.21250 |
Extended Price
716.85 |
| Manufacturer Part Number | VSKL230-16 | |||
| Description | SCR DBL HISCR 1600V 230A MAGNPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VSKL230-16 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1600V |
| Current - On State (It (RMS) (Max) | 510A |
| Current - On State (It (AV)) (Max) | 230A |
| Current - Gate Trigger (Igt) (Max) | 200mA |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 7500A, 7850A |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VSKL230 16 VSKL23016 |
VSKL230-16 Specification Sheet
SCR DBL HISCR 1600V 230A MAGNPAK - VSKL230-16 (VSKL230-16-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR DBL HISCR 1600V 230A MAGNPAK - VSKL230-16
Order 'scr dbl hiscr 1600v 230a magnpak - VSKL230-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL230-16-ND.
SCR DBL HISCR 1600V 230A MAGNPAK - VSKT250-16
Order 'scr dbl hiscr 1600v 230a magnpak - VSKT250-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-16-ND.
SCR DBL HISCR 1600V 170A MAGNPAK - VSKL170-16
Order 'scr dbl hiscr 1600v 170a magnpak - VSKL170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL170-16-ND.
SCR DBL HISCR 1600V 250A MAGNPAK - VSKL250-16
Order 'scr dbl hiscr 1600v 250a magnpak - VSKL250-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-16-ND.
SCR DBL HISCR 1600V 430A MAGNPAK - IRKL430-16
Order 'scr dbl hiscr 1600v 430a magnpak - IRKL430-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL430-16-ND.
SCR DBL HISCR 1600V 430A MAGNPAK - VSKL500-16
Order 'scr dbl hiscr 1600v 430a magnpak - VSKL500-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL500-16-ND.
SCR DBL HISCR 1400V 230A MAGNPAK - VSKT230-16
Order 'scr dbl hiscr 1400v 230a magnpak - VSKT230-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-16-ND.
SCR DBL LOSCR 1600V 230A MAGNAPK - VSKH230-16
Order 'scr dbl loscr 1600v 230a magnapk - VSKH230-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH230-16-ND.
SCR DBL HISCR 1200V 230A MAGNPAK - VSKL230-12
Order 'scr dbl hiscr 1200v 230a magnpak - VSKL230-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL230-12-ND.
SCR DBL HISCR 1600V 170A MAGNPAK - VSKT170-16
Order 'scr dbl hiscr 1600v 170a magnpak - VSKT170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT170-16-ND.
SCR DBL HISCR 1600V 230A MAGNPAK - VSKT230-18
Order 'scr dbl hiscr 1600v 230a magnpak - VSKT230-18' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-18-ND.
SCR DBL LOSCR 1600V 170A MAGNPAK - VSKH170-16
Order 'scr dbl loscr 1600v 170a magnpak - VSKH170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH170-16-ND.
SCR DBL HISCR 1600V 135A INTAPAK - IRKL136/16
Order 'scr dbl hiscr 1600v 135a intapak - IRKL136/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL136/16-ND.
SCR DBL HISCR 1600V 140A INTAPAK - IRKL142/16
Order 'scr dbl hiscr 1600v 140a intapak - IRKL142/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL142/16-ND.
SCR DBL HISCR 1600V 160A INTAPAK - VS-IRKL162/16
Order 'scr dbl hiscr 1600v 160a intapak - VS-IRKL162/16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKL162/16-ND.
Send this link via E-Mail
Help With This Screen
