Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1200V Vishay/Semiconductors Chassis Mount IRKL170-12
SCR DBL HISCR 1200V 170A MAGNPAK - IRKL170-12 - Discrete Semiconductor Products
| Digi-Key Part Number | IRKL170-12-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRKL170-12 | |||
| Description | SCR DBL HISCR 1200V 170A MAGNPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1200V Vishay/Semiconductors Chassis Mount IRKL170-12
| Technical/Catalog Information | IRKL170-12 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1200V |
| Current - On State (It (RMS) (Max) | 377A |
| Current - On State (It (AV)) (Max) | 170A |
| Current - Gate Trigger (Igt) (Max) | 200mA |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 5100A, 5350A |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKL170 12 IRKL17012 |
IRKL170-12 Specification Sheet
SCR DBL HISCR 1200V 170A MAGNPAK - IRKL170-12 (IRKL170-12-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1200V Vishay/Semiconductors Chassis Mount IRKL170-12Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1200V Vishay/Semiconductors Chassis Mount IRKL170-12
Order 'scr dbl hiscr 1200v 170a magnpak - IRKL170-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL170-12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1200V Vishay/Semiconductors Chassis Mount VSKT170-12
Order 'scr dbl hiscr 1200v 170a magnpak - VSKT170-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT170-12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1200V Vishay/Semiconductors Chassis Mount VSKH170-12
Order 'scr dbl loscr 1200v 170a magnpak - VSKH170-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH170-12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 1200V Vishay/Semiconductors Chassis Mount VSKL230-12
Order 'scr dbl hiscr 1200v 230a magnpak - VSKL230-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL230-12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 1200V Vishay/Semiconductors Chassis Mount VSKL250-12
Order 'scr dbl hiscr 1200v 250a magnpak - VSKL250-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 785A 1200V Vishay/Semiconductors Chassis Mount IRKL500-12
Order 'scr dbl hiscr 1200v 430a magnpak - IRKL500-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL500-12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 510A 1200V Vishay/Semiconductors Chassis Mount VSKT230-12
Order 'scr dbl hiscr 1200v 230a magnpak - VSKT230-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT230-12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 555A 1200V Vishay/Semiconductors Chassis Mount VSKT250-12
Order 'scr dbl hiscr 1200v 230a magnpak - VSKT250-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 310A 1200V Vishay/Semiconductors Chassis Mount IRKL142/12
Order 'scr dbl hiscr 1200v 140a intapak - IRKL142/12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL142/12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1400V Vishay/Semiconductors Chassis Mount IRKL170-14
Order 'scr dbl hiscr 1400v 170a magnpak - IRKL170-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL170-14-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1200V Vishay/Semiconductors Chassis Mount IRKLF180-12HJ
Order 'scr dbl hiscr 1200v 180a magnpak - IRKLF180-12HJ' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKLF180-12HJ-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1200V Vishay/Semiconductors Chassis Mount VSKLF180-12HK
Order 'scr dbl hiscr 1200v 180a magnpak - VSKLF180-12HK' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKLF180-12HK-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 444A 1200V Vishay/Semiconductors Chassis Mount VSKLF200-12HJ
Order 'scr dbl hiscr 1200v 200a magnpak - VSKLF200-12HJ' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKLF200-12HJ-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 444A 1200V Vishay/Semiconductors Chassis Mount VSKLF200-12HK
Order 'scr dbl hiscr 1200v 200a magnpak - VSKLF200-12HK' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKLF200-12HK-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1200V Vishay/Semiconductors Chassis Mount VS-IRKL136/12
Order 'scr dbl hiscr 1200v 135a intapak - VS-IRKL136/12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKL136/12-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 1200V Vishay/Semiconductors Chassis Mount IRKL170-12
Send this link via E-Mail
Help With This Screen
