CAP AIRTRIM .35-3.5PF VERT TUR - GAA3R512
| Digi-Key Part Number | SG4007-ND |
25 |
39.69000 |
Extended Price
992.25 |
| Manufacturer Part Number | GAA3R512 | |||
| Description | CAP AIRTRIM .35-3.5PF VERT TUR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GAA3R512 |
| Vendor | Sprague-Goodman |
| Category | Capacitors |
| Capacitance Range | - |
| Voltage - Rated | - |
| Adjustment Type | - |
| Features | - |
| Package / Case | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GAA3R512 GAA3R512 SG4007 ND SG4007ND SG4007 |
GAA3R512 Specification Sheet
CAP AIRTRIM .35-3.5PF VERT TUR - GAA3R512 (SG4007-ND)
Related parts:CAP AIRTRIM .35-3.5PF VERT TUR - GAA3R512
Order 'cap airtrim .35-3.5pf vert tur - GAA3R512' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4007-ND.
CAP AIRTRIM 1-10PF STUD VERT MNT - GAA10007
Order 'cap airtrim 1-10pf stud vert mnt - GAA10007' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4005-ND.
CAP AIRTRIM .35-3.5PF PNL MNT - GAA3R501
Order 'cap airtrim .35-3.5pf pnl mnt - GAA3R501' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4006-ND.
CAP AIRTRIM .35-3.5PF PC MNT - GAA3R513
Order 'cap airtrim .35-3.5pf pc mnt - GAA3R513' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4008-ND.
CAP AIRTRIM 1-10PF TUR VERT MNT - GAA10006
Order 'cap airtrim 1-10pf tur vert mnt - GAA10006' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4004-ND.
CAP TRIM CER 3.2X2.5MM 3-5PF SMD - GKRP5R066
Order 'cap trim cer 3.2x2.5mm 3-5pf smd - GKRP5R066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2026CT-ND.
CAP TRIM CER 3.2X2.5MM 3-5PF SMD - GKRP5R066
Order 'cap trim cer 3.2x2.5mm 3-5pf smd - GKRP5R066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2026TR-ND.
CAP AIRTRIM .6-6.0PF TUR VRT MNT - GAA6R012
Order 'cap airtrim .6-6.0pf tur vrt mnt - GAA6R012' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4010-ND.
CAP 10MM 3.5-38PF TOP/BOT 3LD - GXC38000
Order 'cap 10mm 3.5-38pf top/bot 3ld - GXC38000' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number GXC38000-ND.
CAP 4X4.5MM 3.5-10PF TOP ADJ WHT - GKG10021
Order 'cap 4x4.5mm 3.5-10pf top adj wht - GKG10021' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1022-ND.
CAP 4X4.5MM 3.5-10PF TOP ADJ WHT - GKG10024
Order 'cap 4x4.5mm 3.5-10pf top adj wht - GKG10024' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1029-ND.
CAP TRIM 2.2X3.1MM 3-10PF SMD - GKP10066
Order 'cap trim 2.2x3.1mm 3-10pf smd - GKP10066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2014CT-ND.
CAP TRIM 2.2X3.1MM 3-10PF SMD - GKP10066
Order 'cap trim 2.2x3.1mm 3-10pf smd - GKP10066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2014TR-ND.
CAP TRIM 3.5-10.0PF WHITE SMD - GKYB10066
Order 'cap trim 3.5-10.0pf white smd - GKYB10066' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2037CT-ND.
CAP TRIM 3.5-10.0PF WHITE SMD - GKYB10066
Order 'cap trim 3.5-10.0pf white smd - GKYB10066' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2037TR-ND.
Send this link via E-Mail
Help With This Screen