SCR DBL HISCR 400V 170A MAGNAPAK - IRKL170-04 - Discrete Semiconductor Products
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 400V Vishay/Semiconductors Chassis Mount IRKL170-04
| Digi-Key Part Number | IRKL170-04-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRKL170-04 | |||
| Description | SCR DBL HISCR 400V 170A MAGNAPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 400V Vishay/Semiconductors Chassis Mount IRKL170-04
| Technical/Catalog Information | IRKL170-04 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 377A |
| Current - On State (It (AV)) (Max) | 170A |
| Current - Gate Trigger (Igt) (Max) | 200mA |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 5100A, 5350A |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKL170 04 IRKL17004 |
IRKL170-04 Specification Sheet
SCR DBL HISCR 400V 170A MAGNAPAK - IRKL170-04 (IRKL170-04-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 400V Vishay/Semiconductors Chassis Mount IRKL170-04SCR DBL HISCR 400V 170A MAGNAPAK - IRKL170-04
Order 'scr dbl hiscr 400v 170a magnapak - IRKL170-04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL170-04-ND.
SCR DBL HISCR 400V 170A MAGNAPAK - VSKT170-04
Order 'scr dbl hiscr 400v 170a magnapak - VSKT170-04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT170-04-ND.
SCR DBL LOSCR 400V 170A MAGNAPAK - VSKH170-04
Order 'scr dbl loscr 400v 170a magnapak - VSKH170-04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH170-04-ND.
SCR DBL HISCR 400V 250A MAGNAPAK - IRKL250-04
Order 'scr dbl hiscr 400v 250a magnapak - IRKL250-04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL250-04-ND.
SCR DBL HISCR 400V 230A MAGNAPAK - VSKT250-04
Order 'scr dbl hiscr 400v 230a magnapak - VSKT250-04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-04-ND.
SCR DBL LOSCR 400V 250A MAGNAPAK - VSKH250-04
Order 'scr dbl loscr 400v 250a magnapak - VSKH250-04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH250-04-ND.
SCR DBL HISCR 400V 140A INTAPAK - IRKL142/04
Order 'scr dbl hiscr 400v 140a intapak - IRKL142/04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL142/04-ND.
SCR DBL HISCR 400V 160A INTAPAK - IRKL162/04
Order 'scr dbl hiscr 400v 160a intapak - IRKL162/04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL162/04-ND.
SCR DBL HISCR 800V 170A MAGNAPAK - IRKL170-08
Order 'scr dbl hiscr 800v 170a magnapak - IRKL170-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL170-08-ND.
SCR DBL HISCR 400V 180A MAGNAPAK - IRKLF180-04HJ
Order 'scr dbl hiscr 400v 180a magnapak - IRKLF180-04HJ' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKLF180-04HJ-ND.
SCR DBL HISCR 400V 180A MAGNAPAK - IRKLF180-04HK
Order 'scr dbl hiscr 400v 180a magnapak - IRKLF180-04HK' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKLF180-04HK-ND.
SCR DBL HISCR 400V 200A MAGNAPAK - IRKLF200-04HJ
Order 'scr dbl hiscr 400v 200a magnapak - IRKLF200-04HJ' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKLF200-04HJ-ND.
SCR DBL HISCR 400V 200A MAGNAPAK - VSKLF200-04HK
Order 'scr dbl hiscr 400v 200a magnapak - VSKLF200-04HK' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKLF200-04HK-ND.
SCR DBL HISCR 400V 135A INTAPAK - VS-IRKL136/04
Order 'scr dbl hiscr 400v 135a intapak - VS-IRKL136/04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKL136/04-ND.
SCR DBL HISCR 400V 135A INTAPAK - VS-IRKT136/04
Order 'scr dbl hiscr 400v 135a intapak - VS-IRKT136/04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKT136/04-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 377A 400V Vishay/Semiconductors Chassis Mount IRKL170-04
Send this link via E-Mail
Help With This Screen
