SCR DBL HISCR 400V 160A INTAPAK - IRKL162/04
| Digi-Key Part Number | IRKL162/04-ND |
9 |
61.47000 |
Extended Price
553.23 |
| Manufacturer Part Number | IRKL162/04 | |||
| Description | SCR DBL HISCR 400V 160A INTAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKL162/04 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKL162 04 IRKL16204 |
IRKL162/04 Specification Sheet
SCR DBL HISCR 400V 160A INTAPAK - IRKL162/04 (IRKL162/04-ND)
Related parts:SCR DBL HISCR 400V 160A INTAPAK - IRKL162/04
Order 'scr dbl hiscr 400v 160a intapak - IRKL162/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL162/04-ND.
SCR DBL HISCR 400V 160A INTAPAK - IRKT162/04
Order 'scr dbl hiscr 400v 160a intapak - IRKT162/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT162/04-ND.
SCR DBL LOSCR 400V 160A INTAPAK - IRKH162/04
Order 'scr dbl loscr 400v 160a intapak - IRKH162/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH162/04-ND.
SCR DBL HISCR 400V 135A INTAPAK - IRKL136/04
Order 'scr dbl hiscr 400v 135a intapak - IRKL136/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL136/04-ND.
SCR DBL HISCR 400V 140A INTAPAK - IRKL142/04
Order 'scr dbl hiscr 400v 140a intapak - IRKL142/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL142/04-ND.
SCR DBL HISCR 800V 160A INTAPAK - IRKL162/08
Order 'scr dbl hiscr 800v 160a intapak - IRKL162/08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL162/08-ND.
SCR DBL HISCR 1200V 160A INTAPAK - IRKL162/12
Order 'scr dbl hiscr 1200v 160a intapak - IRKL162/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL162/12-ND.
SCR DBL HISCR 1400V 160A INTAPAK - IRKL162/14
Order 'scr dbl hiscr 1400v 160a intapak - IRKL162/14' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL162/14-ND.
SCR DBL HISCR 1600V 160A INTAPAK - IRKL162/16
Order 'scr dbl hiscr 1600v 160a intapak - IRKL162/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL162/16-ND.
SCR DBL HISCR 400V 135A INTAPAK - IRKT136/04
Order 'scr dbl hiscr 400v 135a intapak - IRKT136/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT136/04-ND.
SCR DBL HISCR 400V 140A INTAPAK - IRKT142/04
Order 'scr dbl hiscr 400v 140a intapak - IRKT142/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT142/04-ND.
SCR DBL LOSCR 400V 135A INTAPAK - IRKH136/04
Order 'scr dbl loscr 400v 135a intapak - IRKH136/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH136/04-ND.
SCR DBL LOSCR 400V 140A INTAPAK - IRKH142/04
Order 'scr dbl loscr 400v 140a intapak - IRKH142/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH142/04-ND.
SCR DBL HISCR 400V 170A MAGNAPAK - IRKL170-04
Order 'scr dbl hiscr 400v 170a magnapak - IRKL170-04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL170-04-ND.
SCR DBL HISCR 400V 250A MAGNAPAK - IRKL250-04
Order 'scr dbl hiscr 400v 250a magnapak - IRKL250-04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL250-04-ND.
Send this link via E-Mail
Help With This Screen