SCR DBL HISCR 1600V 135A INTAPAK - IRKL136/16
| Digi-Key Part Number | IRKL136/16-ND |
9 |
58.56556 |
Extended Price
527.09 |
| Manufacturer Part Number | IRKL136/16 | |||
| Description | SCR DBL HISCR 1600V 135A INTAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKL136/16 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKL136 16 IRKL13616 |
IRKL136/16 Specification Sheet
SCR DBL HISCR 1600V 135A INTAPAK - IRKL136/16 (IRKL136/16-ND)
Related parts:SCR DBL HISCR 1600V 135A INTAPAK - IRKL136/16
Order 'scr dbl hiscr 1600v 135a intapak - IRKL136/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL136/16-ND.
SCR DBL HISCR 1600V 135A INTAPAK - IRKT136/16
Order 'scr dbl hiscr 1600v 135a intapak - IRKT136/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT136/16-ND.
SCR DBL LOSCR 1600V 135A INTAPAK - IRKH136/16
Order 'scr dbl loscr 1600v 135a intapak - IRKH136/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH136/16-ND.
SCR DBL HISCR 400V 135A INTAPAK - IRKL136/04
Order 'scr dbl hiscr 400v 135a intapak - IRKL136/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL136/04-ND.
SCR DBL HISCR 800V 135A INTAPAK - IRKL136/08
Order 'scr dbl hiscr 800v 135a intapak - IRKL136/08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL136/08-ND.
SCR DBL HISCR 1200V 135A INTAPAK - IRKL136/12
Order 'scr dbl hiscr 1200v 135a intapak - IRKL136/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL136/12-ND.
SCR DBL HISCR 1400V 135A INTAPAK - IRKL136/14
Order 'scr dbl hiscr 1400v 135a intapak - IRKL136/14' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL136/14-ND.
SCR DBL HISCR 1600V 140A INTAPAK - IRKL142/16
Order 'scr dbl hiscr 1600v 140a intapak - IRKL142/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL142/16-ND.
SCR DBL HISCR 1600V 160A INTAPAK - IRKL162/16
Order 'scr dbl hiscr 1600v 160a intapak - IRKL162/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL162/16-ND.
SCR DBL HISCR 1600V 140A INTAPAK - IRKT142/16
Order 'scr dbl hiscr 1600v 140a intapak - IRKT142/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT142/16-ND.
SCR DBL HISCR 1600V 160A INTAPAK - IRKT162/16
Order 'scr dbl hiscr 1600v 160a intapak - IRKT162/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT162/16-ND.
SCR DBL LOSCR 1600V 140A INTAPAK - IRKH142/16
Order 'scr dbl loscr 1600v 140a intapak - IRKH142/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH142/16-ND.
SCR DBL LOSCR 1600V 160A INTAPAK - IRKH162/16
Order 'scr dbl loscr 1600v 160a intapak - IRKH162/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH162/16-ND.
SCR DBL HISCR 1600V 430A MAGNPAK - IRKL430-16
Order 'scr dbl hiscr 1600v 430a magnpak - IRKL430-16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL430-16-ND.
SCR DBL HISCR 400V 135A INTAPAK - IRKT136/04
Order 'scr dbl hiscr 400v 135a intapak - IRKT136/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT136/04-ND.
Send this link via E-Mail
Help With This Screen