SCR DBL HISCR 1600V 105A ADDAPAK - IRKL106/16A - Discrete Semiconductor Products
| Digi-Key Part Number | IRKL106/16A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRKL106/16A | |||
| Description | SCR DBL HISCR 1600V 105A ADDAPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKL106/16A |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1600V |
| Current - On State (It (RMS) (Max) | 235A |
| Current - On State (It (AV)) (Max) | 105A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 200mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 1785A, 1870A |
| Mounting Type | Chassis Mount |
| Package / Case | ADD-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKL106 16A IRKL10616A |
IRKL106/16A Specification Sheet
SCR DBL HISCR 1600V 105A ADDAPAK - IRKL106/16A (IRKL106/16A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR DBL HISCR 1600V 105A ADDAPAK - IRKL106/16A
Order 'scr dbl hiscr 1600v 105a addapak - IRKL106/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL106/16A-ND.
SCR DBL HISCR 1600V 105A ADDAPAK - IRKL105/16A
Order 'scr dbl hiscr 1600v 105a addapak - IRKL105/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL105/16A-ND.
SCR DBL HISCR 1600V 105A ADDAPAK - VS-IRKT105/16A
Order 'scr dbl hiscr 1600v 105a addapak - VS-IRKT105/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKT105/16A-ND.
SCR DBL HISCR 1600V 105A ADDAPAK - IRKT106/16A
Order 'scr dbl hiscr 1600v 105a addapak - IRKT106/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKT106/16A-ND.
SCR DBL HISCR 1600V 27A ADDAPAK - IRKL26/16A
Order 'scr dbl hiscr 1600v 27a addapak - IRKL26/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL26/16A-ND.
SCR DBL HISCR 1600V 45A ADDAPAK - IRKL41/16A
Order 'scr dbl hiscr 1600v 45a addapak - IRKL41/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL41/16A-ND.
SCR DBL HISCR 1600V 60A ADDAPAK - IRKL56/16A
Order 'scr dbl hiscr 1600v 60a addapak - IRKL56/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL56/16A-ND.
SCR DBL HISCR 1600V 75A ADDAPAK - IRKL71/16A
Order 'scr dbl hiscr 1600v 75a addapak - IRKL71/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL71/16A-ND.
SCR DBL HISCR 1600V 70A ADDAPAK - IRKL72/16A
Order 'scr dbl hiscr 1600v 70a addapak - IRKL72/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL72/16A-ND.
SCR DBL LOSCR 1600V 105A ADDAPAK - VS-IRKH105/16A
Order 'scr dbl loscr 1600v 105a addapak - VS-IRKH105/16A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKH105/16A-ND.
SCR DBL HISCR 400V 105A ADDAPAK - IRKL106/04A
Order 'scr dbl hiscr 400v 105a addapak - IRKL106/04A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL106/04A-ND.
SCR DBL HISCR 600V 105A ADDAPAK - IRKL106/06A
Order 'scr dbl hiscr 600v 105a addapak - IRKL106/06A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL106/06A-ND.
SCR DBL HISCR 800V 105A ADDAPAK - IRKL106/08A
Order 'scr dbl hiscr 800v 105a addapak - IRKL106/08A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL106/08A-ND.
SCR DBL HISCR 1000V 105A ADDAPAK - IRKL106/10A
Order 'scr dbl hiscr 1000v 105a addapak - IRKL106/10A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL106/10A-ND.
SCR DBL HISCR 1200V 105A ADDAPAK - IRKL106/12A
Order 'scr dbl hiscr 1200v 105a addapak - IRKL106/12A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL106/12A-ND.
Send this link via E-Mail
Help With This Screen
