SCR DBL LOSCR 1000V 95A ADDAPAK - IRKH91/10A - Discrete Semiconductor Products
| Digi-Key Part Number | IRKH91/10A-ND |
20 |
28.38850 |
Extended Price
567.77 |
| Manufacturer Part Number | IRKH91/10A | |||
| Description | SCR DBL LOSCR 1000V 95A ADDAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKH91/10A |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKH91 10A IRKH9110A |
IRKH91/10A Specification Sheet
SCR DBL LOSCR 1000V 95A ADDAPAK - IRKH91/10A (IRKH91/10A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR DBL LOSCR 1000V 95A ADDAPAK - IRKH91/10A
Order 'scr dbl loscr 1000v 95a addapak - IRKH91/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH91/10A-ND.
SCR DBL LOSCR 1000V 105A ADDAPAK - IRKH105/10A
Order 'scr dbl loscr 1000v 105a addapak - IRKH105/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/10A-ND.
SCR DBL LOSCR 1000V 27A ADDAPAK - IRKH26/10A
Order 'scr dbl loscr 1000v 27a addapak - IRKH26/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH26/10A-ND.
SCR DBL LOSCR 1000V 45A ADDAPAK - IRKH41/10A
Order 'scr dbl loscr 1000v 45a addapak - IRKH41/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH41/10A-ND.
SCR DBL LOSCR 1000V 60A ADDAPAK - IRKH56/10A
Order 'scr dbl loscr 1000v 60a addapak - IRKH56/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH56/10A-ND.
SCR DBL LOSCR 1000V 75A ADDAPAK - IRKH71/10A
Order 'scr dbl loscr 1000v 75a addapak - IRKH71/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH71/10A-ND.
SCR DBL LOSCR 1200V 95A ADDAPAK - IRKH91/12A
Order 'scr dbl loscr 1200v 95a addapak - IRKH91/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH91/12A-ND.
SCR DBL LOSCR 1400V 95A ADDAPAK - IRKH91/14A
Order 'scr dbl loscr 1400v 95a addapak - IRKH91/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH91/14A-ND.
SCR DBL LOSCR 2000V 95A ADDAPAK - IRKH91/16A
Order 'scr dbl loscr 2000v 95a addapak - IRKH91/16A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH91/16A-ND.
SCR DBL HISCR 1000V 95A ADDAPAK - IRKL91/10A
Order 'scr dbl hiscr 1000v 95a addapak - IRKL91/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL91/10A-ND.
SCR DBL HISCR 1000V 105A ADDAPAK - IRKL105/10A
Order 'scr dbl hiscr 1000v 105a addapak - IRKL105/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL105/10A-ND.
SCR DBL HISCR 1000V 105A ADDAPAK - IRKL106/10A
Order 'scr dbl hiscr 1000v 105a addapak - IRKL106/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/10A-ND.
SCR DBL HISCR 1000V 27A ADDAPAK - IRKL26/10A
Order 'scr dbl hiscr 1000v 27a addapak - IRKL26/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL26/10A-ND.
SCR DBL HISCR 1000V 45A ADDAPAK - IRKL41/10A
Order 'scr dbl hiscr 1000v 45a addapak - IRKL41/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL41/10A-ND.
SCR DBL HISCR 1000V 60A ADDAPAK - IRKL56/10A
Order 'scr dbl hiscr 1000v 60a addapak - IRKL56/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL56/10A-ND.
Send this link via E-Mail
Help With This Screen