SCR 1200V 500A SUPER MAGN-A-PAK - VSKH500-12 - Discrete Semiconductor Products
| Digi-Key Part Number | VSKH500-12-ND |
1 |
480.33000 |
Extended Price
480.33 |
| Manufacturer Part Number | VSKH500-12 | |||
| Description | SCR 1200V 500A SUPER MAGN-A-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VSKH500-12 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VSKH500 12 VSKH50012 |
VSKH500-12 Specification Sheet
SCR 1200V 500A SUPER MAGN-A-PAK - VSKH500-12 (VSKH500-12-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR 1200V 500A SUPER MAGN-A-PAK - VSKH500-12
Order 'scr 1200v 500a super magn-a-pak - VSKH500-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH500-12-ND.
SCR 1400V 500A SUPER MAGN-A-PAK - VSKH500-14
Order 'scr 1400v 500a super magn-a-pak - VSKH500-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH500-14-ND.
SCR 1600V 500A SUPER MAGN-A-PAK - VSKH500-16
Order 'scr 1600v 500a super magn-a-pak - VSKH500-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH500-16-ND.
SCR 1600V 430A SUPER MAGN-A-PAK - VSKH430-16
Order 'scr 1600v 430a super magn-a-pak - VSKH430-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH430-16-ND.
SCR 800V 500A SUPER MAGN-A-PAK - IRKH500-08
Order 'scr 800v 500a super magn-a-pak - IRKH500-08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH500-08-ND.
SCR 1400-2000V 170A MAGN-A-PAK - VSKH170-14D20
Order 'scr 1400-2000v 170a magn-a-pak - VSKH170-14D20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH170-14D20-ND.
SCR 1600-2500V 170A MAGN-A-PAK - VSKH170-16D25
Order 'scr 1600-2500v 170a magn-a-pak - VSKH170-16D25' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH170-16D25-ND.
SCR 1600-2500V 230A MAGN-A-PAK - VSKH230-16D25
Order 'scr 1600-2500v 230a magn-a-pak - VSKH230-16D25' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH230-16D25-ND.
SCR 2000-3200V 230A MAGN-A-PAK - VSKH230-20D32
Order 'scr 2000-3200v 230a magn-a-pak - VSKH230-20D32' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH230-20D32-ND.
SCR 1400-2000V 250A MAGN-A-PAK - VSKH250-14D20
Order 'scr 1400-2000v 250a magn-a-pak - VSKH250-14D20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH250-14D20-ND.
SCR 1600-2500V 250A MAGN-A-PAK - VSKH250-16D25
Order 'scr 1600-2500v 250a magn-a-pak - VSKH250-16D25' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH250-16D25-ND.
SCR 1800V 430A SUPER MAGN-A-PAK - IRKH430-18
Order 'scr 1800v 430a super magn-a-pak - IRKH430-18' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH430-18-ND.
SCR 2000V 430A SUPER MAGN-A-PAK - IRKH430-20
Order 'scr 2000v 430a super magn-a-pak - IRKH430-20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH430-20-ND.
SCR 1400-2000V 170A MAGN-A-PAK - VSKL170-14D20
Order 'scr 1400-2000v 170a magn-a-pak - VSKL170-14D20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL170-14D20-ND.
SCR 1600-2500V 170A MAGN-A-PAK - VSKL170-16D25
Order 'scr 1600-2500v 170a magn-a-pak - VSKL170-16D25' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL170-16D25-ND.
Send this link via E-Mail
Help With This Screen