RACK STEEL HD GREY 17.5X19X24.5" - RCHS1901724CG1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM669-ND |
1 3 5 10 |
334.40000 308.68000 267.51600 250.79400 |
Extended Price
334.40 926.04 1337.58 2507.94 |
| Manufacturer Part Number | RCHS1901724CG1 | |||
| Description | RACK STEEL HD GREY 17.5X19X24.5" | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCHS1901724CG1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray, Beige |
| Features | Handle(s) |
| Material | Metal, Steel |
| Dimensions - Panel | 24.500" L x 17.810" W x 17.500" H (622.30mm x 452.37mm x 444.50mm) |
| Dimensions - Overall | 24.500" L x 21.000" W x 19.500" H (622.30mm x 533.40mm x 495.30mm) |
| Weight | 62 lbs (28.12kg) |
| Type | Table Top Rack Cabinet |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | Two Pair |
| Style | Enclosed, Bottom, Sides, Top |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCHS1901724CG1 RCHS1901724CG1 HM669 ND HM669ND HM669 |
RCHS1901724CG1 Specification Sheet
RACK STEEL HD GREY 17.5X19X24.5" - RCHS1901724CG1 (HM669-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:RACK STEEL HD GREY 17.5X19X24.5" - RCHS1901724CG1
Order 'rack steel hd grey 17.5x19x24.5" - RCHS1901724CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM669-ND.
RACK STEEL HD GREY 28X19X24.5" - RCHS1902824CG1
Order 'rack steel hd grey 28x19x24.5" - RCHS1902824CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM671-ND.
RACK STEEL HD BLK 17.5X19X24.5" - RCHS1901724BK1
Order 'rack steel hd blk 17.5x19x24.5" - RCHS1901724BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM658-ND.
RACK STEEL HD GREY 8.75X19X17.5" - RCHS1900817CG1
Order 'rack steel hd grey 8.75x19x17.5" - RCHS1900817CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM661-ND.
RACK STEEL HD GREY 10.5X19X17.5" - RCHS1901017CG1
Order 'rack steel hd grey 10.5x19x17.5" - RCHS1901017CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM662-ND.
RACK STEEL HD GREY 14X19X17.5" - RCHS1901417CG1
Order 'rack steel hd grey 14x19x17.5" - RCHS1901417CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM663-ND.
RACK STEEL HD GREY 17.5X19X17.5" - RCHS1901717CG1
Order 'rack steel hd grey 17.5x19x17.5" - RCHS1901717CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM664-ND.
RACK STEEL HD GREY 28X19X17.5" - RCHS1902817CG1
Order 'rack steel hd grey 28x19x17.5" - RCHS1902817CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM666-ND.
RACK STEEL HD GREY 10.5X19X24.5" - RCHS1901024CG1
Order 'rack steel hd grey 10.5x19x24.5" - RCHS1901024CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM667-ND.
RACK STEEL HD GREY 14X19X24.5" - RCHS1901424CG1
Order 'rack steel hd grey 14x19x24.5" - RCHS1901424CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM668-ND.
RACK STEEL HD BLUE 17.5X19X24.5" - RCHS1901724GF1
Order 'rack steel hd blue 17.5x19x24.5" - RCHS1901724GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM680-ND.
RACK STEEL HD GREY 28X19X24.5" - RCHV1902824CG1
Order 'rack steel hd grey 28x19x24.5" - RCHV1902824CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCHV1902824CG1-ND.
RACK STEEL HD BLACK 28X19X24.5" - RCHS1902824BK1
Order 'rack steel hd black 28x19x24.5" - RCHS1902824BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM660-ND.
RACK STEEL HD BLUE 28X19X24.5" - RCHS1902824GF1
Order 'rack steel hd blue 28x19x24.5" - RCHS1902824GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM682-ND.
RACK STEEL LD GREY 3.5X19X13" - RCBS1900313CG1
Order 'rack steel ld grey 3.5x19x13" - RCBS1900313CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM637-ND.
Send this link via E-Mail
Help With This Screen
