SCR DBL LOSCR 1200V 45A ADDAPAK - IRKH41/12A - Discrete Semiconductor Products
| Digi-Key Part Number | IRKH41/12A-ND |
20 |
25.69800 |
Extended Price
513.96 |
| Manufacturer Part Number | IRKH41/12A | |||
| Description | SCR DBL LOSCR 1200V 45A ADDAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKH41/12A |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKH41 12A IRKH4112A |
IRKH41/12A Specification Sheet
SCR DBL LOSCR 1200V 45A ADDAPAK - IRKH41/12A (IRKH41/12A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR DBL LOSCR 1200V 45A ADDAPAK - IRKH41/12A
Order 'scr dbl loscr 1200v 45a addapak - IRKH41/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH41/12A-ND.
SCR DBL LOSCR 1200V 105A ADDAPAK - IRKH105/12A
Order 'scr dbl loscr 1200v 105a addapak - IRKH105/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/12A-ND.
SCR DBL LOSCR 1200V 27A ADDAPAK - IRKH26/12A
Order 'scr dbl loscr 1200v 27a addapak - IRKH26/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH26/12A-ND.
SCR DBL LOSCR 1000V 45A ADDAPAK - IRKH41/10A
Order 'scr dbl loscr 1000v 45a addapak - IRKH41/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH41/10A-ND.
SCR DBL LOSCR 1400V 45A ADDAPAK - IRKH41/14A
Order 'scr dbl loscr 1400v 45a addapak - IRKH41/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH41/14A-ND.
SCR DBL LOSCR 1600V 45A ADDAPAK - IRKH41/16A
Order 'scr dbl loscr 1600v 45a addapak - IRKH41/16A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH41/16A-ND.
SCR DBL LOSCR 1200V 60A ADDAPAK - IRKH56/12A
Order 'scr dbl loscr 1200v 60a addapak - IRKH56/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH56/12A-ND.
SCR DBL LOSCR 1200V 75A ADDAPAK - IRKH71/12A
Order 'scr dbl loscr 1200v 75a addapak - IRKH71/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH71/12A-ND.
SCR DBL LOSCR 1200V 95A ADDAPAK - IRKH91/12A
Order 'scr dbl loscr 1200v 95a addapak - IRKH91/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH91/12A-ND.
SCR DBL HISCR 1200V 45A ADDAPAK - IRKL41/12A
Order 'scr dbl hiscr 1200v 45a addapak - IRKL41/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL41/12A-ND.
SCR DBL HISCR 1200V 105A ADDAPAK - IRKL105/12A
Order 'scr dbl hiscr 1200v 105a addapak - IRKL105/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL105/12A-ND.
SCR DBL HISCR 1200V 105A ADDAPAK - IRKL106/12A
Order 'scr dbl hiscr 1200v 105a addapak - IRKL106/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/12A-ND.
SCR DBL HISCR 1200V 27A ADDAPAK - IRKL26/12A
Order 'scr dbl hiscr 1200v 27a addapak - IRKL26/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL26/12A-ND.
SCR DBL HISCR 1200V 60A ADDAPAK - IRKL56/12A
Order 'scr dbl hiscr 1200v 60a addapak - IRKL56/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL56/12A-ND.
SCR DBL HISCR 1200V 75A ADDAPAK - IRKL71/12A
Order 'scr dbl hiscr 1200v 75a addapak - IRKL71/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL71/12A-ND.
Send this link via E-Mail
Help With This Screen