SCR DBL LOSCR 1400V 170A MAGNPAK - IRKH170-14 - Discrete Semiconductor Products
| Digi-Key Part Number | IRKH170-14-ND |
|
|
Extended Price
|
| Manufacturer Part Number | IRKH170-14 | |||
| Description | SCR DBL LOSCR 1400V 170A MAGNPAK | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKH170-14 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1400V |
| Current - On State (It (RMS) (Max) | 377A |
| Current - On State (It (AV)) (Max) | 170A |
| Current - Gate Trigger (Igt) (Max) | 200mA |
| Current - Hold (Ih) (Max) | 200mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 5100A, 5350A |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKH170 14 IRKH17014 |
IRKH170-14 Specification Sheet
SCR DBL LOSCR 1400V 170A MAGNPAK - IRKH170-14 (IRKH170-14-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :SCR DBL LOSCR 1400V 170A MAGNPAK - IRKH170-14
Order 'scr dbl loscr 1400v 170a magnpak - IRKH170-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKH170-14-ND.
SCR DBL HISCR 1400V 170A MAGNPAK - IRKL170-14
Order 'scr dbl hiscr 1400v 170a magnpak - IRKL170-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL170-14-ND.
SCR DBL HISCR 1400V 170A MAGNPAK - VSKT170-14
Order 'scr dbl hiscr 1400v 170a magnpak - VSKT170-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT170-14-ND.
SCR DBL LOSCR 1400V 140A INTAPAK - IRKH142/14
Order 'scr dbl loscr 1400v 140a intapak - IRKH142/14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKH142/14-ND.
SCR DBL LOSCR 1400V 160A INTAPAK - IRKH162/14
Order 'scr dbl loscr 1400v 160a intapak - IRKH162/14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKH162/14-ND.
SCR DBL LOSCR 1400V 250A MAGNAPK - VSKH250-14
Order 'scr dbl loscr 1400v 250a magnapk - VSKH250-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH250-14-ND.
SCR DBL HISCR 1400V 250A MAGNPAK - VSKL250-14
Order 'scr dbl hiscr 1400v 250a magnpak - VSKL250-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKL250-14-ND.
SCR DBL HISCR 1400V 430A MAGNPAK - IRKL500-14
Order 'scr dbl hiscr 1400v 430a magnpak - IRKL500-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKL500-14-ND.
SCR DBL LOSCR 1400V 135A INTAPAK - VS-IRKH136/14
Order 'scr dbl loscr 1400v 135a intapak - VS-IRKH136/14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKH136/14-ND.
SCR DBL LOSCR 800V 170A MAGNAPAK - IRKH170-08
Order 'scr dbl loscr 800v 170a magnapak - IRKH170-08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKH170-08-ND.
SCR DBL LOSCR 1200V 170A MAGNPAK - VSKH170-12
Order 'scr dbl loscr 1200v 170a magnpak - VSKH170-12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH170-12-ND.
SCR DBL LOSCR 1600V 170A MAGNPAK - VSKH170-16
Order 'scr dbl loscr 1600v 170a magnpak - VSKH170-16' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKH170-16-ND.
SCR DBL HISCR 1400V 230A MAGNPAK - VSKT250-14
Order 'scr dbl hiscr 1400v 230a magnpak - VSKT250-14' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSKT250-14-ND.
SCR DBL LOSCR 1400V 105A ADDAPAK - VS-IRKH105/14A
Order 'scr dbl loscr 1400v 105a addapak - VS-IRKH105/14A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-IRKH105/14A-ND.
SCR DBL LOSCR 1400V 27A ADDAPAK - IRKH26/14A
Order 'scr dbl loscr 1400v 27a addapak - IRKH26/14A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRKH26/14A-ND.
Send this link via E-Mail
Help With This Screen
