SCR DBL LOSCR 1200V 160A INTAPAK - IRKH162/12
| Digi-Key Part Number | IRKH162/12-ND |
9 |
60.90556 |
Extended Price
548.15 |
| Manufacturer Part Number | IRKH162/12 | |||
| Description | SCR DBL LOSCR 1200V 160A INTAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKH162/12 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKH162 12 IRKH16212 |
IRKH162/12 Specification Sheet
SCR DBL LOSCR 1200V 160A INTAPAK - IRKH162/12 (IRKH162/12-ND)
Related parts :SCR DBL LOSCR 1200V 160A INTAPAK - IRKH162/12
Order 'scr dbl loscr 1200v 160a intapak - IRKH162/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH162/12-ND.
SCR DBL LOSCR 1200V 135A INTAPAK - IRKH136/12
Order 'scr dbl loscr 1200v 135a intapak - IRKH136/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH136/12-ND.
SCR DBL LOSCR 1200V 140A INTAPAK - IRKH142/12
Order 'scr dbl loscr 1200v 140a intapak - IRKH142/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH142/12-ND.
SCR DBL LOSCR 400V 160A INTAPAK - IRKH162/04
Order 'scr dbl loscr 400v 160a intapak - IRKH162/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH162/04-ND.
SCR DBL LOSCR 800V 160A INTAPAK - IRKH162/08
Order 'scr dbl loscr 800v 160a intapak - IRKH162/08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH162/08-ND.
SCR DBL LOSCR 1400V 160A INTAPAK - IRKH162/14
Order 'scr dbl loscr 1400v 160a intapak - IRKH162/14' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH162/14-ND.
SCR DBL LOSCR 1600V 160A INTAPAK - IRKH162/16
Order 'scr dbl loscr 1600v 160a intapak - IRKH162/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH162/16-ND.
SCR DBL HISCR 1200V 160A INTAPAK - IRKL162/12
Order 'scr dbl hiscr 1200v 160a intapak - IRKL162/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL162/12-ND.
SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12
Order 'scr dbl hiscr 1200v 160a intapak - IRKT162/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT162/12-ND.
SCR DBL HISCR 1200V 135A INTAPAK - IRKL136/12
Order 'scr dbl hiscr 1200v 135a intapak - IRKL136/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL136/12-ND.
SCR DBL HISCR 1200V 140A INTAPAK - IRKL142/12
Order 'scr dbl hiscr 1200v 140a intapak - IRKL142/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL142/12-ND.
SCR DBL HISCR 1200V 135A INTAPAK - IRKT136/12
Order 'scr dbl hiscr 1200v 135a intapak - IRKT136/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT136/12-ND.
SCR DBL HISCR 1200V 140A INTAPAK - IRKT142/12
Order 'scr dbl hiscr 1200v 140a intapak - IRKT142/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT142/12-ND.
SCR DBL LOSCR 1200V 105A ADDAPAK - IRKH105/12A
Order 'scr dbl loscr 1200v 105a addapak - IRKH105/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/12A-ND.
SCR DBL LOSCR 400V 135A INTAPAK - IRKH136/04
Order 'scr dbl loscr 400v 135a intapak - IRKH136/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH136/04-ND.
Send this link via E-Mail
Help With This Screen