SCR DBL LOSCR 1400V 105A ADDAPAK - IRKH105/14A
| Digi-Key Part Number | IRKH105/14A-ND |
20 |
30.41550 |
Extended Price
608.31 |
| Manufacturer Part Number | IRKH105/14A | |||
| Description | SCR DBL LOSCR 1400V 105A ADDAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKH105/14A |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKH105 14A IRKH10514A |
IRKH105/14A Specification Sheet
SCR DBL LOSCR 1400V 105A ADDAPAK - IRKH105/14A (IRKH105/14A-ND)
Related parts:SCR DBL LOSCR 1400V 105A ADDAPAK - IRKH105/14A
Order 'scr dbl loscr 1400v 105a addapak - IRKH105/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/14A-ND.
SCR DBL LOSCR 400V 105A ADDAPAK - IRKH105/04A
Order 'scr dbl loscr 400v 105a addapak - IRKH105/04A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/04A-ND.
SCR DBL LOSCR 600V 105A ADDAPAK - IRKH105/06A
Order 'scr dbl loscr 600v 105a addapak - IRKH105/06A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/06A-ND.
SCR DBL LOSCR 800V 105A ADDAPAK - IRKH105/08A
Order 'scr dbl loscr 800v 105a addapak - IRKH105/08A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/08A-ND.
SCR DBL LOSCR 1000V 105A ADDAPAK - IRKH105/10A
Order 'scr dbl loscr 1000v 105a addapak - IRKH105/10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/10A-ND.
SCR DBL LOSCR 1200V 105A ADDAPAK - IRKH105/12A
Order 'scr dbl loscr 1200v 105a addapak - IRKH105/12A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/12A-ND.
SCR DBL LOSCR 1600V 105A ADDAPAK - IRKH105/16A
Order 'scr dbl loscr 1600v 105a addapak - IRKH105/16A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH105/16A-ND.
SCR DBL LOSCR 1400V 27A ADDAPAK - IRKH26/14A
Order 'scr dbl loscr 1400v 27a addapak - IRKH26/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH26/14A-ND.
SCR DBL LOSCR 1400V 45A ADDAPAK - IRKH41/14A
Order 'scr dbl loscr 1400v 45a addapak - IRKH41/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH41/14A-ND.
SCR DBL LOSCR 1400V 60A ADDAPAK - IRKH56/14A
Order 'scr dbl loscr 1400v 60a addapak - IRKH56/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH56/14A-ND.
SCR DBL LOSCR 1400V 75A ADDAPAK - IRKH71/14A
Order 'scr dbl loscr 1400v 75a addapak - IRKH71/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH71/14A-ND.
SCR DBL LOSCR 1400V 95A ADDAPAK - IRKH91/14A
Order 'scr dbl loscr 1400v 95a addapak - IRKH91/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH91/14A-ND.
SCR DBL HISCR 1400V 105A ADDAPAK - IRKL105/14A
Order 'scr dbl hiscr 1400v 105a addapak - IRKL105/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL105/14A-ND.
SCR DBL HISCR 1400V 105A ADDAPAK - IRKL106/14A
Order 'scr dbl hiscr 1400v 105a addapak - IRKL106/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL106/14A-ND.
SCR DBL HISCR 1400V 105A ADDAPAK - IRKT105/14A
Order 'scr dbl hiscr 1400v 105a addapak - IRKT105/14A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT105/14A-ND.
Send this link via E-Mail
Help With This Screen