Keywords:





Alternative products for MODULE DIODE DUAL 1600A - F1991RD1600

MODULE DIODE DUAL 1600A - F1991RD1600 (F1991RD1600-ND) - Discrete Semiconductor Products

Related parts Scr Discrete Semiconductor Product * * Crydom Co. * F1991RD1600
MODULE DIODE DUAL 1600A - F1991RD1600
 Order 'module diode dual 1600a - F1991RD1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1991RD1600-ND.
MODULE POWER 240VAC CERAMIC - EFC19CF
 Order 'module power 240vac ceramic - EFC19CF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFC19CF-ND.
MODULE POWER 240VAC CERAMIC - EFC18C
 Order 'module power 240vac ceramic - EFC18C' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFC18C-ND.
MODULE DIODE 105A 380VAC - F18107D1000
 Order 'module diode 105a 380vac - F18107D1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D1000-ND.
MODULE DIODE 105A 480VAC - F18107D1200
 Order 'module diode 105a 480vac - F18107D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D1200-ND.
MODULE DIODE 105A 530VAC - F18107D1400
 Order 'module diode 105a 530vac - F18107D1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D1400-ND.
MODULE DIODE 105A 600VAC - F18107D1600
 Order 'module diode 105a 600vac - F18107D1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D1600-ND.
MODULE DIODE 105A 120VAC - F18107D400
 Order 'module diode 105a 120vac - F18107D400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D400-ND.
MODULE DIODE 105A 240VAC - F18107D600
 Order 'module diode 105a 240vac - F18107D600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D600-ND.
MODULE DIODE 25A 380VAC - F1827D1000
 Order 'module diode 25a 380vac - F1827D1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1000-ND.
MODULE DIODE 25A 480VAC - F1827D1200
 Order 'module diode 25a 480vac - F1827D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1200-ND.
MODULE DIODE 25A 530VAC - F1827D1400
 Order 'module diode 25a 530vac - F1827D1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1400-ND.
MODULE DIODE 25A 600VAC - F1827D1600
 Order 'module diode 25a 600vac - F1827D1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1600-ND.
MODULE DIODE 25A 240VAC - F1827D600
 Order 'module diode 25a 240vac - F1827D600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D600-ND.
MODULE DIODE 40A 380VAC - F1842D1000
 Order 'module diode 40a 380vac - F1842D1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1842D1000-ND.

Options for Scr Discrete Semiconductor Product * * Crydom Co. * F1991RD1600
Send this link via E-Mail
Help With This Screen

MODULE DIODE DUAL 1600A - F1991RD1600
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE DIODE 90A 600VAC - F1892RD1600 Next: MODULE DIODE PHASE LEG Y4-M6 - MDD200-22N1
MODULE DIODE DUAL 1600A - F1991RD1600