MODULE SCR/DIODE 90A 120VAC - F1892SDK400
| Digi-Key Part Number | F1892SDK400-ND |
5 |
37.49200 |
Extended Price
187.46 |
| Manufacturer Part Number | F1892SDK400 | |||
| Description | MODULE SCR/DIODE 90A 120VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F1892SDK400 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1892SDK400 F1892SDK400 |
F1892SDK400 Specification Sheet
MODULE SCR/DIODE 90A 120VAC - F1892SDK400 (F1892SDK400-ND)
Related parts:MODULE SCR/DIODE 90A 120VAC - F1892SDK400
Order 'module scr/diode 90a 120vac - F1892SDK400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SDK400-ND.
MODULE SCR/DIODE 90A 120VAC - F1891DH400
Order 'module scr/diode 90a 120vac - F1891DH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1891DH400-ND.
MODULE SCR/DIODE 90A 120VAC - F1892CAH400
Order 'module scr/diode 90a 120vac - F1892CAH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CAH400-ND.
MODULE SCR/DIODE 90A 120VAC - F1892CCH400
Order 'module scr/diode 90a 120vac - F1892CCH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CCH400-ND.
MODULE SCR/DIODE 90A 120VAC - F1892DH400
Order 'module scr/diode 90a 120vac - F1892DH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892DH400-ND.
MODULE SCR/DIODE 90A 120VAC - F1892HD400
Order 'module scr/diode 90a 120vac - F1892HD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892HD400-ND.
MODULE SCR/DIODE 90A 120VAC - F1892SD400
Order 'module scr/diode 90a 120vac - F1892SD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SD400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107CCH400
Order 'module scr/diode 105a 120vac - F18107CCH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107DH400
Order 'module scr/diode 105a 120vac - F18107DH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107DH400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107HD400
Order 'module scr/diode 105a 120vac - F18107HD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107HD400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107SD400
Order 'module scr/diode 105a 120vac - F18107SD400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SD400-ND.
MODULE SCR/DIODE 105A 120VAC - F18107SDK400
Order 'module scr/diode 105a 120vac - F18107SDK400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SDK400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827CAH400
Order 'module scr/diode 25a 120vac - F1827CAH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827CCH400
Order 'module scr/diode 25a 120vac - F1827CCH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCH400-ND.
MODULE SCR/DIODE 25A 120VAC - F1827DH400
Order 'module scr/diode 25a 120vac - F1827DH400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827DH400-ND.
Send this link via E-Mail
Help With This Screen