MODULE SCR/DIODE 90A 600VAC - F1892SDK1600 - Discrete Semiconductor Products
| Digi-Key Part Number | F1892SDK1600-ND |
5 |
48.15800 |
Extended Price
240.79 |
| Manufacturer Part Number | F1892SDK1600 | |||
| Description | MODULE SCR/DIODE 90A 600VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F1892SDK1600 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1892SDK1600 F1892SDK1600 |
F1892SDK1600 Specification Sheet
MODULE SCR/DIODE 90A 600VAC - F1892SDK1600 (F1892SDK1600-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:MODULE SCR/DIODE 90A 600VAC - F1892SDK1600
Order 'module scr/diode 90a 600vac - F1892SDK1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SDK1600-ND.
MODULE SCR/DIODE 90A 600VAC - F1891DH1600
Order 'module scr/diode 90a 600vac - F1891DH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1891DH1600-ND.
MODULE SCR/DIODE 90A 600VAC - F1892CAH1600
Order 'module scr/diode 90a 600vac - F1892CAH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CAH1600-ND.
MODULE SCR/DIODE 90A 600VAC - F1892CCH1600
Order 'module scr/diode 90a 600vac - F1892CCH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CCH1600-ND.
MODULE SCR/DIODE 90A 600VAC - F1892DH1600
Order 'module scr/diode 90a 600vac - F1892DH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892DH1600-ND.
MODULE SCR/DIODE 90A 600VAC - F1892HD1600
Order 'module scr/diode 90a 600vac - F1892HD1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892HD1600-ND.
MODULE SCR/DIODE 90A 600VAC - F1892SD1600
Order 'module scr/diode 90a 600vac - F1892SD1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SD1600-ND.
MODULE SCR/DIODE 105A 600VAC - F18107CCH1600
Order 'module scr/diode 105a 600vac - F18107CCH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH1600-ND.
MODULE SCR/DIODE 105A 600VAC - F18107DH1600
Order 'module scr/diode 105a 600vac - F18107DH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107DH1600-ND.
MODULE SCR/DIODE 105A 600VAC - F18107HD1600
Order 'module scr/diode 105a 600vac - F18107HD1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107HD1600-ND.
MODULE SCR/DIODE 105A 600VAC - F18107SD1600
Order 'module scr/diode 105a 600vac - F18107SD1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SD1600-ND.
MODULE SCR/DIODE 105A 600VAC - F18107SDK1600
Order 'module scr/diode 105a 600vac - F18107SDK1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SDK1600-ND.
MODULE SCR/DIODE 25A 600VAC - F1827CAH1600
Order 'module scr/diode 25a 600vac - F1827CAH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAH1600-ND.
MODULE SCR/DIODE 25A 600VAC - F1827CCH1600
Order 'module scr/diode 25a 600vac - F1827CCH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCH1600-ND.
MODULE SCR/DIODE 25A 600VAC - F1827DH1600
Order 'module scr/diode 25a 600vac - F1827DH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827DH1600-ND.
Send this link via E-Mail
Help With This Screen