MODULE SCR/DIODE 90A 480VAC - F1892SDK1200
| Digi-Key Part Number | F1892SDK1200-ND |
5 |
43.88000 |
Extended Price
219.40 |
| Manufacturer Part Number | F1892SDK1200 | |||
| Description | MODULE SCR/DIODE 90A 480VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F1892SDK1200 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1892SDK1200 F1892SDK1200 |
F1892SDK1200 Specification Sheet
MODULE SCR/DIODE 90A 480VAC - F1892SDK1200 (F1892SDK1200-ND)
Related parts:MODULE SCR/DIODE 90A 480VAC - F1892SDK1200
Order 'module scr/diode 90a 480vac - F1892SDK1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SDK1200-ND.
MODULE SCR/DIODE 90A 480VAC - F1891DH1200
Order 'module scr/diode 90a 480vac - F1891DH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1891DH1200-ND.
MODULE SCR/DIODE 90A 480VAC - F1892CAH1200
Order 'module scr/diode 90a 480vac - F1892CAH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CAH1200-ND.
MODULE SCR/DIODE 90A 480VAC - F1892CCH1200
Order 'module scr/diode 90a 480vac - F1892CCH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CCH1200-ND.
MODULE SCR/DIODE 90A 480VAC - F1892DH1200
Order 'module scr/diode 90a 480vac - F1892DH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892DH1200-ND.
MODULE SCR/DIODE 90A 480VAC - F1892HD1200
Order 'module scr/diode 90a 480vac - F1892HD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892HD1200-ND.
MODULE SCR/DIODE 90A 480VAC - F1892SD1200
Order 'module scr/diode 90a 480vac - F1892SD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SD1200-ND.
MODULE SCR/DIODE 50A 480VAC - EFD01FF
Order 'module scr/diode 50a 480vac - EFD01FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD01FF-ND.
MODULE SCR/DIODE 55A 480VAC - EFD18F
Order 'module scr/diode 55a 480vac - EFD18F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD18F-ND.
MODULE SCR/DIODE 100A 480VAC - EFE16F
Order 'module scr/diode 100a 480vac - EFE16F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE16F-ND.
MODULE SCR/DIODE 100A 480VAC - EFE19FF
Order 'module scr/diode 100a 480vac - EFE19FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE19FF-ND.
MODULE SCR/DIODE 100A 480VAC - EFF01FF
Order 'module scr/diode 100a 480vac - EFF01FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF01FF-ND.
MODULE SCR/DIODE 135A 480VAC - EFF16F
Order 'module scr/diode 135a 480vac - EFF16F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF16F-ND.
MODULE SCR/DIODE 135A 480VAC - EFF19FF
Order 'module scr/diode 135a 480vac - EFF19FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF19FF-ND.
MODULE SCR/DIODE 135A 480VAC - EFF19F
Order 'module scr/diode 135a 480vac - EFF19F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF19F-ND.
Send this link via E-Mail
Help With This Screen