MODULE SCR/DIODE 90A 380VAC - F1892CCH1000
| Digi-Key Part Number | F1892CCH1000-ND |
5 |
37.51000 |
Extended Price
187.55 |
| Manufacturer Part Number | F1892CCH1000 | |||
| Description | MODULE SCR/DIODE 90A 380VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F1892CCH1000 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1892CCH1000 F1892CCH1000 |
F1892CCH1000 Specification Sheet
MODULE SCR/DIODE 90A 380VAC - F1892CCH1000 (F1892CCH1000-ND)
Related parts:MODULE SCR/DIODE 90A 380VAC - F1892CCH1000
Order 'module scr/diode 90a 380vac - F1892CCH1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CCH1000-ND.
MODULE SCR/DIODE 90A 380VAC - F1891DH1000
Order 'module scr/diode 90a 380vac - F1891DH1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1891DH1000-ND.
MODULE SCR/DIODE 90A 380VAC - F1892CAH1000
Order 'module scr/diode 90a 380vac - F1892CAH1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CAH1000-ND.
MODULE SCR/DIODE 90A 380VAC - F1892DH1000
Order 'module scr/diode 90a 380vac - F1892DH1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892DH1000-ND.
MODULE SCR/DIODE 90A 380VAC - F1892HD1000
Order 'module scr/diode 90a 380vac - F1892HD1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892HD1000-ND.
MODULE SCR/DIODE 90A 380VAC - F1892SD1000
Order 'module scr/diode 90a 380vac - F1892SD1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SD1000-ND.
MODULE SCR/DIODE 90A 380VAC - F1892SDK1000
Order 'module scr/diode 90a 380vac - F1892SDK1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SDK1000-ND.
MODULE SCR/DIODE 50A 380VAC - EFD01EF
Order 'module scr/diode 50a 380vac - EFD01EF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD01EF-ND.
MODULE SCR/DIODE 105A 380VAC - F18107CCH1000
Order 'module scr/diode 105a 380vac - F18107CCH1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH1000-ND.
MODULE SCR/DIODE 105A 380VAC - F18107DH1000
Order 'module scr/diode 105a 380vac - F18107DH1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107DH1000-ND.
MODULE SCR/DIODE 105A 380VAC - F18107HD1000
Order 'module scr/diode 105a 380vac - F18107HD1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107HD1000-ND.
MODULE SCR/DIODE 105A 380VAC - F18107SD1000
Order 'module scr/diode 105a 380vac - F18107SD1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SD1000-ND.
MODULE SCR/DIODE 105A 380VAC - F18107SDK1000
Order 'module scr/diode 105a 380vac - F18107SDK1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SDK1000-ND.
MODULE SCR/DIODE 25A 380VAC - F1827CAH1000
Order 'module scr/diode 25a 380vac - F1827CAH1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAH1000-ND.
MODULE SCR/DIODE 25A 380VAC - F1827CCH1000
Order 'module scr/diode 25a 380vac - F1827CCH1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCH1000-ND.
Send this link via E-Mail
Help With This Screen