MODULE SCR/DIODE 90A 530VAC - F1892CAH1400 - Discrete Semiconductor Products
| Digi-Key Part Number | F1892CAH1400-ND |
5 |
42.73400 |
Extended Price
213.67 |
| Manufacturer Part Number | F1892CAH1400 | |||
| Description | MODULE SCR/DIODE 90A 530VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F1892CAH1400 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1892CAH1400 F1892CAH1400 |
F1892CAH1400 Specification Sheet
MODULE SCR/DIODE 90A 530VAC - F1892CAH1400 (F1892CAH1400-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:MODULE SCR/DIODE 90A 530VAC - F1892CAH1400
Order 'module scr/diode 90a 530vac - F1892CAH1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CAH1400-ND.
MODULE SCR/DIODE 90A 530VAC - F1891DH1400
Order 'module scr/diode 90a 530vac - F1891DH1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1891DH1400-ND.
MODULE SCR/DIODE 90A 530VAC - F1892CCH1400
Order 'module scr/diode 90a 530vac - F1892CCH1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892CCH1400-ND.
MODULE SCR/DIODE 90A 530VAC - F1892DH1400
Order 'module scr/diode 90a 530vac - F1892DH1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892DH1400-ND.
MODULE SCR/DIODE 90A 530VAC - F1892HD1400
Order 'module scr/diode 90a 530vac - F1892HD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892HD1400-ND.
MODULE SCR/DIODE 90A 530VAC - F1892SD1400
Order 'module scr/diode 90a 530vac - F1892SD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SD1400-ND.
MODULE SCR/DIODE 90A 530VAC - F1892SDK1400
Order 'module scr/diode 90a 530vac - F1892SDK1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892SDK1400-ND.
MODULE SCR/DIODE 50A 530VAC - EFD01GF
Order 'module scr/diode 50a 530vac - EFD01GF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD01GF-ND.
MODULE SCR/DIODE 70A 530VAC - EFD16G
Order 'module scr/diode 70a 530vac - EFD16G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD16G-ND.
MODULE SCR/DIODE 55A 530VAC - EFD20G
Order 'module scr/diode 55a 530vac - EFD20G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD20G-ND.
MODULE SCR/DIODE 75A 530VAC - EFE01G
Order 'module scr/diode 75a 530vac - EFE01G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE01G-ND.
MODULE SCR/DIODE 100A 530VAC - EFE19G
Order 'module scr/diode 100a 530vac - EFE19G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE19G-ND.
MODULE SCR/DIODE 170A 530VAC - EFG19G
Order 'module scr/diode 170a 530vac - EFG19G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFG19G-ND.
MODULE SCR/DIODE 140A 530VAC - EFG20G
Order 'module scr/diode 140a 530vac - EFG20G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFG20G-ND.
MODULE SCR/DIODE 105A 530VAC - F18107CCH1400
Order 'module scr/diode 105a 530vac - F18107CCH1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH1400-ND.
Send this link via E-Mail
Help With This Screen