MODULE SCR/DIODE 105A 240VAC - F18107SDK600 - Discrete Semiconductor Products
| Digi-Key Part Number | F18107SDK600-ND |
5 |
40.29400 |
Extended Price
201.47 |
| Manufacturer Part Number | F18107SDK600 | |||
| Description | MODULE SCR/DIODE 105A 240VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | F18107SDK600 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F18107SDK600 F18107SDK600 |
F18107SDK600 Specification Sheet
MODULE SCR/DIODE 105A 240VAC - F18107SDK600 (F18107SDK600-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:MODULE SCR/DIODE 105A 240VAC - F18107SDK600
Order 'module scr/diode 105a 240vac - F18107SDK600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SDK600-ND.
MODULE SCR/DIODE 105A 240VAC - F18107CCH600
Order 'module scr/diode 105a 240vac - F18107CCH600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH600-ND.
MODULE SCR/DIODE 105A 240VAC - F18107DH600
Order 'module scr/diode 105a 240vac - F18107DH600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107DH600-ND.
MODULE SCR/DIODE 105A 240VAC - F18107HD600
Order 'module scr/diode 105a 240vac - F18107HD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107HD600-ND.
MODULE SCR/DIODE 105A 240VAC - F18107SD600
Order 'module scr/diode 105a 240vac - F18107SD600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107SD600-ND.
MODULE SCR/DIODE 75A 240VAC - EFE01CFSE
Order 'module scr/diode 75a 240vac - EFE01CFSE' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE01CFSE-ND.
MODULE SCR/DIODE 85A 240VAC - EFE18C
Order 'module scr/diode 85a 240vac - EFE18C' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE18C-ND.
MODULE SCR/DIODE 100A 240VAC - EFE19C
Order 'module scr/diode 100a 240vac - EFE19C' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE19C-ND.
MODULE SCR/DIODE 100A 240VAC - EFF01CF
Order 'module scr/diode 100a 240vac - EFF01CF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF01CF-ND.
MODULE SCR/DIODE 125A 240VAC - EFG01CF
Order 'module scr/diode 125a 240vac - EFG01CF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFG01CF-ND.
MODULE SCR/DIODE 140A 240VAC - EFG05C
Order 'module scr/diode 140a 240vac - EFG05C' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFG05C-ND.
MODULE SCR/DIODE 105A 380VAC - F18107CCH1000
Order 'module scr/diode 105a 380vac - F18107CCH1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH1000-ND.
MODULE SCR/DIODE 105A 480VAC - F18107CCH1200
Order 'module scr/diode 105a 480vac - F18107CCH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH1200-ND.
MODULE SCR/DIODE 105A 530VAC - F18107CCH1400
Order 'module scr/diode 105a 530vac - F18107CCH1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH1400-ND.
MODULE SCR/DIODE 105A 600VAC - F18107CCH1600
Order 'module scr/diode 105a 600vac - F18107CCH1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCH1600-ND.
Send this link via E-Mail
Help With This Screen