MODULE DIODE 170A 530VAC - EFG15G - Discrete Semiconductor Products
Bridge Rectifier Discrete Semiconductor Product 125A 1400V Crydom Co. Three Phase EFG15G
| Digi-Key Part Number | EFG15G-ND |
5 |
125.49000 |
Extended Price
627.45 |
| Manufacturer Part Number | EFG15G | |||
| Description | MODULE DIODE 170A 530VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EFG15G |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Diode Type | Three Phase |
| Package / Case | Module |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 125A |
| Voltage - Peak Reverse (Max) | 1400V |
| Mounting Type | Chassis Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFG15G EFG15G |
EFG15G Specification Sheet
MODULE DIODE 170A 530VAC - EFG15G (EFG15G-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 125A 1400V Crydom Co. Three Phase EFG15GMODULE DIODE 170A 530VAC - EFG15G
Order 'module diode 170a 530vac - EFG15G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFG15G-ND.
MODULE SCR/DIODE 170A 530VAC - EFG19G
Order 'module scr/diode 170a 530vac - EFG19G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFG19G-ND.
MODULE DIODE 105A 530VAC - F18107D1400
Order 'module diode 105a 530vac - F18107D1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D1400-ND.
MODULE DIODE 25A 530VAC - F1827D1400
Order 'module diode 25a 530vac - F1827D1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1400-ND.
MODULE DIODE 40A 530VAC - F1842D1400
Order 'module diode 40a 530vac - F1842D1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1842D1400-ND.
MODULE DIODE 55A 530VAC - F1857D1400
Order 'module diode 55a 530vac - F1857D1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857D1400-ND.
MODULE DIODE 90A 530VAC - F1892D1400
Order 'module diode 90a 530vac - F1892D1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892D1400-ND.
MODULE DIODE 105A 530VAC - F18107CAD1400
Order 'module diode 105a 530vac - F18107CAD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CAD1400-ND.
MODULE DIODE 105A 530VAC - F18107CCD1400
Order 'module diode 105a 530vac - F18107CCD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCD1400-ND.
MODULE DIODE 105A 530VAC - F18107RD1400
Order 'module diode 105a 530vac - F18107RD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107RD1400-ND.
MODULE DIODE 25A 530VAC - F1827CAD1400
Order 'module diode 25a 530vac - F1827CAD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAD1400-ND.
MODULE DIODE 25A 530VAC - F1827CCD1400
Order 'module diode 25a 530vac - F1827CCD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCD1400-ND.
MODULE DIODE 25A 530VAC - F1827RD1400
Order 'module diode 25a 530vac - F1827RD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827RD1400-ND.
MODULE DIODE 40A 530VAC - F1842CAD1400
Order 'module diode 40a 530vac - F1842CAD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1842CAD1400-ND.
MODULE DIODE 40A 530VAC - F1842CCD1400
Order 'module diode 40a 530vac - F1842CCD1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1842CCD1400-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 125A 1400V Crydom Co. Three Phase EFG15G
Send this link via E-Mail
Help With This Screen
