MODULE DIODE 170A 480VAC - EFG15F
Bridge Rectifier Discrete Semiconductor Product 125A 1200V Crydom Co. Three Phase EFG15F
| Digi-Key Part Number | CC1663-ND |
1 10 25 50 100 |
125.38000 109.70800 100.30400 94.03500 90.90050 |
Extended Price
125.38 1097.08 2507.60 4701.75 9090.05 |
| Manufacturer Part Number | EFG15F | |||
| Description | MODULE DIODE 170A 480VAC | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EFG15F |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Diode Type | Three Phase |
| Package / Case | Module |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 125A |
| Voltage - Peak Reverse (Max) | 1200V |
| Mounting Type | Chassis Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFG15F EFG15F CC1663 ND CC1663ND CC1663 |
EFG15F Specification Sheet
MODULE DIODE 170A 480VAC - EFG15F (CC1663-ND)
Related parts Bridge Rectifier Discrete Semiconductor Product 125A 1200V Crydom Co. Three Phase EFG15FMODULE DIODE 170A 480VAC - EFG15F
Order 'module diode 170a 480vac - EFG15F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1663-ND.
MODULE SCR/DIODE 170A 480VAC - EFG19FF
Order 'module scr/diode 170a 480vac - EFG19FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFG19FF-ND.
MODULE DIODE 105A 480VAC - F18107D1200
Order 'module diode 105a 480vac - F18107D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D1200-ND.
MODULE DIODE 25A 480VAC - F1827D1200
Order 'module diode 25a 480vac - F1827D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1200-ND.
MODULE DIODE 40A 480VAC - F1842D1200
Order 'module diode 40a 480vac - F1842D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1842D1200-ND.
MODULE DIODE 55A 480VAC - F1857D1200
Order 'module diode 55a 480vac - F1857D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857D1200-ND.
MODULE DIODE 90A 480VAC - F1892D1200
Order 'module diode 90a 480vac - F1892D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892D1200-ND.
MODULE DIODE 105A 480VAC - F18107CAD1200
Order 'module diode 105a 480vac - F18107CAD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CAD1200-ND.
MODULE DIODE 105A 480VAC - F18107CCD1200
Order 'module diode 105a 480vac - F18107CCD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCD1200-ND.
MODULE DIODE 105A 480VAC - F18107RD1200
Order 'module diode 105a 480vac - F18107RD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107RD1200-ND.
MODULE DIODE 25A 480VAC - F1827CAD1200
Order 'module diode 25a 480vac - F1827CAD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAD1200-ND.
MODULE DIODE 25A 480VAC - F1827CCD1200
Order 'module diode 25a 480vac - F1827CCD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCD1200-ND.
MODULE DIODE 25A 480VAC - F1827RD1200
Order 'module diode 25a 480vac - F1827RD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827RD1200-ND.
MODULE DIODE 40A 480VAC - F1842CAD1200
Order 'module diode 40a 480vac - F1842CAD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1842CAD1200-ND.
MODULE DIODE 40A 480VAC - F1842CCD1200
Order 'module diode 40a 480vac - F1842CCD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1842CCD1200-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 125A 1200V Crydom Co. Three Phase EFG15F
Send this link via E-Mail
Help With This Screen
