MODULE DIODE 135A 480VAC - EFF15F - Discrete Semiconductor Products
| Digi-Key Part Number | EFF15F-ND |
5 |
123.43200 |
Extended Price
617.16 |
| Manufacturer Part Number | EFF15F | |||
| Description | MODULE DIODE 135A 480VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EFF15F |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Diode Type | Three Phase |
| Package / Case | Module |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 100A |
| Voltage - Peak Reverse (Max) | 1200V |
| Mounting Type | Chassis Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFF15F EFF15F |
EFF15F Specification Sheet
MODULE DIODE 135A 480VAC - EFF15F (EFF15F-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MODULE DIODE 135A 480VAC - EFF15F
Order 'module diode 135a 480vac - EFF15F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF15F-ND.
MODULE SCR/DIODE 135A 480VAC - EFF19FF
Order 'module scr/diode 135a 480vac - EFF19FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF19FF-ND.
MODULE SCR/DIODE 135A 480VAC - EFF19F
Order 'module scr/diode 135a 480vac - EFF19F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF19F-ND.
MODULE SCR/DIODE 135A 480VAC - EFF16F
Order 'module scr/diode 135a 480vac - EFF16F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF16F-ND.
MODULE DIODE 105A 480VAC - F18107D1200
Order 'module diode 105a 480vac - F18107D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D1200-ND.
MODULE DIODE 25A 480VAC - F1827D1200
Order 'module diode 25a 480vac - F1827D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1200-ND.
MODULE DIODE 40A 480VAC - F1842D1200
Order 'module diode 40a 480vac - F1842D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1842D1200-ND.
MODULE DIODE 55A 480VAC - F1857D1200
Order 'module diode 55a 480vac - F1857D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857D1200-ND.
MODULE DIODE 90A 480VAC - F1892D1200
Order 'module diode 90a 480vac - F1892D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892D1200-ND.
MODULE DIODE 105A 480VAC - F18107CAD1200
Order 'module diode 105a 480vac - F18107CAD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CAD1200-ND.
MODULE DIODE 105A 480VAC - F18107CCD1200
Order 'module diode 105a 480vac - F18107CCD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107CCD1200-ND.
MODULE DIODE 105A 480VAC - F18107RD1200
Order 'module diode 105a 480vac - F18107RD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107RD1200-ND.
MODULE DIODE 25A 480VAC - F1827CAD1200
Order 'module diode 25a 480vac - F1827CAD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAD1200-ND.
MODULE DIODE 25A 480VAC - F1827CCD1200
Order 'module diode 25a 480vac - F1827CCD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCD1200-ND.
MODULE DIODE 25A 480VAC - F1827RD1200
Order 'module diode 25a 480vac - F1827RD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827RD1200-ND.
Send this link via E-Mail
Help With This Screen
