2.2 ~ 22pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYA22000
CAP 8MM 2.2-22PF TOP/BOT ADJ GRN - GYA22000 - Capacitors
| Digi-Key Part Number | SG3003-ND |
1 10 100 1000 5000 10000 |
1.19000 1.02000 .93500 .56400 .51000 .47600 |
Extended Price
1.19 10.20 93.50 564.00 2550.00 4760.00 |
| Manufacturer Part Number | GYA22000 | |||
| Description | CAP 8MM 2.2-22PF TOP/BOT ADJ GRN | |||
| Quantity Available | 311 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GYA22000 |
| Vendor | Sprague-Goodman |
| Category | Capacitors |
| Capacitance Range | 2.2 ~ 22pF |
| Voltage - Rated | 100V |
| Adjustment Type | Top and Bottom Adjustment |
| Features | General Purpose |
| Package / Case | 8mm Round |
| Packaging | Bulk |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GYA22000 GYA22000 SG3003 ND SG3003ND SG3003 |
CAP 8MM 2.2-22PF TOP/BOT ADJ GRN - GYA22000 (SG3003-ND) - Capacitors
Related parts 2.2 ~ 22pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYA220002.2 ~ 22pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYA22000
Order 'cap 8mm 2.2-22pf top/bot adj grn - GYA22000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3003-ND.
2.2 ~ 22pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYB22000
Order 'cap 8mm 2.2-22pf side adj green - GYB22000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3023-ND.
2 ~ 18pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GXA18000
Order 'cap 8mm 2-18pf top/bot adj 3ld - GXA18000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GXA18000-ND.
1.6 ~ 5pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYA5R000
Order 'cap 8mm 1.6-5pf top/bot adj gray - GYA5R000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3000-ND.
2 ~ 10pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYA10000
Order 'cap 8mm 2.0-10pf top/bot adj ylw - GYA10000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3001-ND.
2 ~ 15pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYA15000
Order 'cap 8mm 2.0-15pf top/bot adj blu - GYA15000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3002-ND.
2.3 ~ 27pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYA27000
Order 'cap 8mm 2.3-27pf top/bot adj red - GYA27000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3004-ND.
3 ~ 36pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYA36000
Order 'cap 8mm 3.0-36pf top/bot adj vio - GYA36000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3005-ND.
2 ~ 15pF Trimmers, Variable Capacitor Sprague-Goodman 10mm Round 100V GYC15000
Order 'cap 10mm 2.0-15pf top/bot adj bl - GYC15000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3006-ND.
3 ~ 20pF Trimmers, Variable Capacitor Sprague-Goodman 10mm Round 100V GYC20000
Order 'cap 10mm 3.0-20pf top/bot adj gr - GYC20000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3007-ND.
3 ~ 40pF Trimmers, Variable Capacitor Sprague-Goodman 10mm Round 100V GYC40000
Order 'cap 10mm 3.0-40pf top/bot adj cl - GYC40000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3008-ND.
4.5 ~ 65pF Trimmers, Variable Capacitor Sprague-Goodman 10mm Round 100V GYC65000
Order 'cap 10mm 4.5-65pf top/bot adj yw - GYC65000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3009-ND.
8 ~ 80pF Trimmers, Variable Capacitor Sprague-Goodman 10mm Round 100V GZC80000
Order 'cap 10mm 8-80pf top/bot adj red - GZC80000' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3010-ND.
9 ~ 100pF Trimmers, Variable Capacitor Sprague-Goodman 10mm Round 100V GZC10100
Order 'cap 10mm 9-100pf top/bot adj vio - GZC10100' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3011-ND.
9 ~ 120pF Trimmers, Variable Capacitor Sprague-Goodman 10mm Round 100V GZC12100
Order 'cap 10mm 9-120pf top/bot adj orn - GZC12100' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3012-ND.
Options for 2.2 ~ 22pF Trimmers, Variable Capacitor Sprague-Goodman 8mm Round 100V GYA22000
Send this link via E-Mail
Help With This Screen
