MODULE SCR/DIODE 55A 480VAC - EFD18F - Discrete Semiconductor Products
| Digi-Key Part Number | EFD18F-ND |
5 |
96.64200 |
Extended Price
483.21 |
| Manufacturer Part Number | EFD18F | |||
| Description | MODULE SCR/DIODE 55A 480VAC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | EFD18F |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFD18F EFD18F |
EFD18F Specification Sheet
MODULE SCR/DIODE 55A 480VAC - EFD18F (EFD18F-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:MODULE SCR/DIODE 55A 480VAC - EFD18F
Order 'module scr/diode 55a 480vac - EFD18F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD18F-ND.
MODULE SCR/DIODE 55A 480VAC - F1857CAH1200
Order 'module scr/diode 55a 480vac - F1857CAH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857CAH1200-ND.
MODULE SCR/DIODE 55A 480VAC - F1857CCH1200
Order 'module scr/diode 55a 480vac - F1857CCH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857CCH1200-ND.
MODULE SCR/DIODE 55A 480VAC - F1857DH1200
Order 'module scr/diode 55a 480vac - F1857DH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857DH1200-ND.
MODULE SCR/DIODE 55A 480VAC - F1857HD1200
Order 'module scr/diode 55a 480vac - F1857HD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857HD1200-ND.
MODULE SCR/DIODE 55A 480VAC - F1857SD1200
Order 'module scr/diode 55a 480vac - F1857SD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857SD1200-ND.
MODULE SCR/DIODE 55A 480VAC - F1857SDK1200
Order 'module scr/diode 55a 480vac - F1857SDK1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857SDK1200-ND.
MODULE SCR/DIODE 50A 480VAC - EFD01FF
Order 'module scr/diode 50a 480vac - EFD01FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD01FF-ND.
MODULE SCR/DIODE 55A 530VAC - EFD20G
Order 'module scr/diode 55a 530vac - EFD20G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD20G-ND.
MODULE SCR/DIODE 100A 480VAC - EFE16F
Order 'module scr/diode 100a 480vac - EFE16F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE16F-ND.
MODULE SCR/DIODE 100A 480VAC - EFE19FF
Order 'module scr/diode 100a 480vac - EFE19FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE19FF-ND.
MODULE SCR/DIODE 100A 480VAC - EFF01FF
Order 'module scr/diode 100a 480vac - EFF01FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF01FF-ND.
MODULE SCR/DIODE 135A 480VAC - EFF16F
Order 'module scr/diode 135a 480vac - EFF16F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF16F-ND.
MODULE SCR/DIODE 135A 480VAC - EFF19FF
Order 'module scr/diode 135a 480vac - EFF19FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF19FF-ND.
MODULE SCR/DIODE 135A 480VAC - EFF19F
Order 'module scr/diode 135a 480vac - EFF19F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF19F-ND.
Send this link via E-Mail
Help With This Screen