CAP TRIM 6MM 6.5-30PF TOP ADJ GN - GKG30015
| Digi-Key Part Number | SG30015-ND |
1500 |
.19250 |
Extended Price
288.75 |
| Manufacturer Part Number | GKG30015 | |||
| Description | CAP TRIM 6MM 6.5-30PF TOP ADJ GN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GKG30015 |
| Vendor | Sprague Goodman |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 6.500 pF [Min] |
| Capacitance | 30.000 pF [Max] |
| Voltage | 100.000 VDC [Max] |
| Dielectric Material & Structure | Ceramic |
| Temperature Characteristics | N |
| Temp. Coefficient | ±500ppm/°C |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Capacitance Range | 6.5pF ~ 30pF |
| Diameter | 6.1000 mm [Typ] |
| Height | 5.100 mm [Max] |
| Length | 6.100 mm [Typ] |
| Width | 6.100 mm [Typ] |
| Insulation Resistance | 100.00 GOhms [Min] |
| Withstanding Voltage | 220.00 VDC [Typ] |
| Marking | Green Ring |
| Quality Factor | 200 @ 1.000 MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GKG30015 GKG30015 SG30015 ND SG30015ND SG30015 |
GKG30015 Specification Sheet
CAP TRIM 6MM 6.5-30PF TOP ADJ GN - GKG30015 (SG30015-ND)
Related parts:CAP TRIM 6MM 6.5-30PF TOP ADJ GN - GKG30015
Order 'cap trim 6mm 6.5-30pf top adj gn - GKG30015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG30015-ND.
CAP TRIM 6MM 5.5-30PF TOP ADJ GN - GKG30011
Order 'cap trim 6mm 5.5-30pf top adj gn - GKG30011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1004-ND.
CAP 4X4.5MM 7.5-30PF TOP ADJ GN - GKG30021
Order 'cap 4x4.5mm 7.5-30pf top adj gn - GKG30021' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1024-ND.
CAP 4X4.5MM 7.5-30PF TOP ADJ GN - GKG30024
Order 'cap 4x4.5mm 7.5-30pf top adj gn - GKG30024' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1031-ND.
CAP TRIM 6MM 6.5-30PF BOT ADJ GN - GKG30016
Order 'cap trim 6mm 6.5-30pf bot adj gn - GKG30016' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG30016-ND.
CAP TRIM 6MM 2.8-10PF TOP-ADJ WH - GKG10011
Order 'cap trim 6mm 2.8-10pf top-adj wh - GKG10011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1002-ND.
CAP TRIM 6MM 6.5-40PF TOP ADJ YW - GKG40011
Order 'cap trim 6mm 6.5-40pf top adj yw - GKG40011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1005-ND.
CAP TRIM 6MM 8.0-50PF TOP ADJ OR - GKG50011
Order 'cap trim 6mm 8.0-50pf top adj or - GKG50011' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG1006-ND.
CAP TRIM 1.0-3.0PF TOP ADJ BLK - GKG3R015
Order 'cap trim 1.0-3.0pf top adj blk - GKG3R015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG3R015-ND.
CAP TRIM 6MM 7.0-40PF TOP ADJ YW - GKG40015
Order 'cap trim 6mm 7.0-40pf top adj yw - GKG40015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG40015-ND.
CAP TRIM 6MM 10-50PF TOP ADJ BRN - GKG50015
Order 'cap trim 6mm 10-50pf top adj brn - GKG50015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG50015-ND.
CAP TRIM 6MM 12-60PF TOP ADJ BRN - GKG60015
Order 'cap trim 6mm 12-60pf top adj brn - GKG60015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG60015-ND.
CAP TRIM 6MM 15-70PF TOP ADJ BRN - GKG70015
Order 'cap trim 6mm 15-70pf top adj brn - GKG70015' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG70015-ND.
CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30066-07
Order 'cap 4x4.5mm 6.5-30pf top adj smd - GKG30066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2004CT-ND.
CAP 4X4.5MM 6.5-30PF TOP ADJ SMD - GKG30066-07
Order 'cap 4x4.5mm 6.5-30pf top adj smd - GKG30066-07' online from Digi-Key. Manufactured by Sprague Goodman. Digi-Key part number SG2004DKR-ND.
Send this link via E-Mail
Help With This Screen