SCR 400V 55A NON-ISOLA TO-220AB - CYNB55-400PT - Discrete Semiconductor Products
| Digi-Key Part Number | CYNB55-400PT-ND |
250 |
1.72900 |
Extended Price
432.25 |
| Manufacturer Part Number | CYNB55-400PT | |||
| Description | SCR 400V 55A NON-ISOLA TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CYNB55-400PT |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CYNB55 400PT CYNB55400PT |
CYNB55-400PT Specification Sheet
SCR 400V 55A NON-ISOLA TO-220AB - CYNB55-400PT (CYNB55-400PT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR 400V 55A NON-ISOLA TO-220AB - CYNB55-400PT
Order 'scr 400v 55a non-isola to-220ab - CYNB55-400PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB55-400PT-ND.
SCR 400V 55A NON-ISOLA TO-220AB - CYNB55-400
Order 'scr 400v 55a non-isola to-220ab - CYNB55-400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB55-400-ND.
SCR 400V 40A NON-ISOLA TO-220AB - CYNB40-400PT
Order 'scr 400v 40a non-isola to-220ab - CYNB40-400PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB40-400PT-ND.
SCR 600V 55A NON-ISOLA TO-220AB - CYNB55-600
Order 'scr 600v 55a non-isola to-220ab - CYNB55-600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB55-600-ND.
SCR 600V 55A NON-ISOLA TO-220AB - CYNB55-600PT
Order 'scr 600v 55a non-isola to-220ab - CYNB55-600PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB55-600PT-ND.
SCR 800V 55A NON-ISOLA TO-220AB - CYNB55-800
Order 'scr 800v 55a non-isola to-220ab - CYNB55-800' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB55-800-ND.
SCR 800V 55A NON-ISOLA TO-220AB - CYNB55-800PT
Order 'scr 800v 55a non-isola to-220ab - CYNB55-800PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB55-800PT-ND.
SCR 400V 40A NON-ISOLA TO-220AB - CYNB40-400
Order 'scr 400v 40a non-isola to-220ab - CYNB40-400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB40-400-ND.
SCR 1000V 55A NON-ISOLA TO220AB - CYNB55-1000
Order 'scr 1000v 55a non-isola to220ab - CYNB55-1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB55-1000-ND.
SCR 1000V 55A NON-ISOLA TO220AB - CYNB55-1000PT
Order 'scr 1000v 55a non-isola to220ab - CYNB55-1000PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB55-1000PT-ND.
SCR 600V 40A NON-ISOLA TO-220AB - CYNB40-600
Order 'scr 600v 40a non-isola to-220ab - CYNB40-600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB40-600-ND.
SCR 600V 40A NON-ISOLA TO-220AB - CYNB40-600PT
Order 'scr 600v 40a non-isola to-220ab - CYNB40-600PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB40-600PT-ND.
SCR 800V 40A NON-ISOLA TO-220AB - CYNB40-800
Order 'scr 800v 40a non-isola to-220ab - CYNB40-800' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB40-800-ND.
SCR 800V 40A NON-ISOLA TO-220AB - CYNB40-800PT
Order 'scr 800v 40a non-isola to-220ab - CYNB40-800PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CYNB40-800PT-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CHTB35-400PT
Order 'triac 400v 35a non-iso to-220ab - CHTB35-400PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-400PT-ND.
Send this link via E-Mail
Help With This Screen