Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SCR 50A 600V RD91 - BTW67-600

Digi-Key Part Number 497-6679-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
5.94000
5.17000
3.85000
3.30000
3.08000
2.92600
2.81600
Extended Price
5.94
51.70
385.00
825.00
1540.00
2926.00
7040.00
Manufacturer Part NumberBTW67-600
DescriptionIC SCR 50A 600V RD91
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBTW67-600
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BTW67 600
BTW67600
497 6679 ND
4976679ND
497-6679

BTW67-600 Specification Sheet

Image of IC SCR 50A 600V RD91 - BTW67-600

IC SCR 50A 600V RD91 - BTW67-600 (497-6679-ND)

Related parts:
IC SCR 50A 600V RD91 - BTW67-600
 Order 'ic scr 50a 600v rd91 - BTW67-600' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6679-ND.
IC SCR 0.8A 600V TO92 - P0102MA1AA3
 Order 'ic scr 0.8a 600v to92 - P0102MA1AA3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4281-ND.
IC SCR 0.8A 600V TO92 - P0111MA2AL3
 Order 'ic scr 0.8a 600v to92 - P0111MA2AL3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4282-1-ND.
IC SCR 0.8A 600V TO92 - P0111MA2AL3
 Order 'ic scr 0.8a 600v to92 - P0111MA2AL3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4282-3-ND.
IC SCR 0.8A 600V TO92 - P0118MA 5AL3
 Order 'ic scr 0.8a 600v to92 - P0118MA 5AL3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4283-1-ND.
IC SCR 0.8A 600V TO92 - P0118MA 5AL3
 Order 'ic scr 0.8a 600v to92 - P0118MA 5AL3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4283-2-ND.
IC SCR 0.8A 600V T0-92 - P0111MA 1AA3
 Order 'ic scr 0.8a 600v t0-92 - P0111MA 1AA3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4618-ND.
IC SCR 50A 1000V RD-91 - BTW67-1000
 Order 'ic scr 50a 1000v rd-91 - BTW67-1000' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7193-ND.
IC SCR 15A 600V DPAK - TN1515-600B
 Order 'ic scr 15a 600v dpak - TN1515-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1515-600B-ND.
IC SCR 50A 800V INSUL TOP3 - BTW69-800RG
 Order 'ic scr 50a 800v insul top3 - BTW69-800RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7194-5-ND.
IC SCR 600V 50A TOP-3 - BTW69-600RG
 Order 'ic scr 600v 50a top-3 - BTW69-600RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2435-5-ND.
IC SCR 1200V 50A TOP-3 - BTW69-1200RG
 Order 'ic scr 1200v 50a top-3 - BTW69-1200RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2434-5-ND.
SCR 50A 200V RD-91 - BTW67-200
 Order 'scr 50a 200v rd-91 - BTW67-200' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW67-200-ND.
IC POWER MODULE 600V 50A 27PIN - FCAS50SN60
 Order 'ic power module 600v 50a 27pin - FCAS50SN60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCAS50SN60-ND.
SCR STD 600V 12A 15MA TO-220AB - TXN612RG
 Order 'scr std 600v 12a 15ma to-220ab - TXN612RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3561-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SCR 50A 1000V RD-91 - BTW67-1000 Next: IC SCR 50A 800V INSUL TOP3 - BTW69-800RG