THYRISTOR 400V 0.8A SOT54 - BT169D,116 - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D,116
| Digi-Key Part Number | BT169D,116-ND |
20000 |
.07750 |
Extended Price
1550.00 |
| Manufacturer Part Number | BT169D,116 | |||
| Description | THYRISTOR 400V 0.8A SOT54 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT169D,116 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| SCR Type | Sensitive Gate |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 800mA |
| Current - On State (It (AV)) (Max) | 500mA |
| Current - Gate Trigger (Igt) (Max) | 200µA |
| Current - Hold (Ih) (Max) | 5mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A |
| Voltage - Gate Trigger (Vgt) (Max) | 800mV |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT54; ; 3, 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT169D,116 BT169D,116 |
BT169D,116 Specification Sheet
THYRISTOR 400V 0.8A SOT54 - BT169D,116 (BT169D,116-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D,116THYRISTOR 400V 0.8A SOT54 - BT169D,116
Order 'thyristor 400v 0.8a sot54 - BT169D,116' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,116-ND.
THYRISTOR 400V 0.8A SOT54 - BT149D,126
Order 'thyristor 400v 0.8a sot54 - BT149D,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT149D,126-ND.
THYRISTOR 400V 0.8A SOT54 - BT149D,112
Order 'thyristor 400v 0.8a sot54 - BT149D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT149D,112-ND.
THYRISTOR 400V 0.8A SOT54 - BT169D,112
Order 'thyristor 400v 0.8a sot54 - BT169D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,112-ND.
TRIAC 400V 0.8A SOT54 - BT1308-400D,412
Order 'triac 400v 0.8a sot54 - BT1308-400D,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT1308-400D,412-ND.
THYRISTOR 200V 0.8A SOT54 - BT149B,126
Order 'thyristor 200v 0.8a sot54 - BT149B,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT149B,126-ND.
THYRISTOR 600V 0.8A SOT54 - BT149G,126
Order 'thyristor 600v 0.8a sot54 - BT149G,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT149G,126-ND.
THYRISTOR 200V 0.8A SOT54 - BT169B,126
Order 'thyristor 200v 0.8a sot54 - BT169B,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169B,126-ND.
THYRISTOR 600V 0.8A SOT54 - BT169G,126
Order 'thyristor 600v 0.8a sot54 - BT169G,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169G,126-ND.
THYRISTOR GATE 600V 0.8A SOT54 - EC103D1,116
Order 'thyristor gate 600v 0.8a sot54 - EC103D1,116' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number EC103D1,116-ND.
THYRISTOR GATE 400V 0.8A TO-92 - EC103D1,412
Order 'thyristor gate 400v 0.8a to-92 - EC103D1,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number EC103D1,412-ND.
TRIAC 400V 0.6A SOT54 - BT1306-400D,412
Order 'triac 400v 0.6a sot54 - BT1306-400D,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT1306-400D,412-ND.
TRIAC 400V 0.6A SOT54 - MAC97A6,116
Order 'triac 400v 0.6a sot54 - MAC97A6,116' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MAC97A6,116-ND.
THYRISTOR 400V 50MA TO92-3 - BT169D,126
Order 'thyristor 400v 50ma to92-3 - BT169D,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,126-ND.
THYRISTOR 400V 50MA TO-92 - BT169D-L,112
Order 'thyristor 400v 50ma to-92 - BT169D-L,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D-L,112-ND.
Options for Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D,116
Send this link via E-Mail
Help With This Screen
