THYRISTOR 500V 12A TO-220F - BT151X-500C - Discrete Semiconductor Products
| Digi-Key Part Number | BT151X-500C-ND |
1000 |
.50341 |
Extended Price
503.41 |
| Manufacturer Part Number | BT151X-500C | |||
| Description | THYRISTOR 500V 12A TO-220F | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT151X-500C |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-220-3 Full Pack |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 500V |
| Current - On State (RMS) | 12A |
| Current - Gate Trigger Current (Igt) | 15mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 100A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT151X 500C BT151X500C |
BT151X-500C Specification Sheet
THYRISTOR 500V 12A TO-220F - BT151X-500C (BT151X-500C-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:THYRISTOR 500V 12A TO-220F - BT151X-500C
Order 'thyristor 500v 12a to-220f - BT151X-500C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-500C-ND.
THYRISTOR 500V 12A SOT186A - BT151X-500R
Order 'thyristor 500v 12a sot186a - BT151X-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-500R-ND.
THYRISTOR 500V 12A DPAK - BT151S-500L /T3
Order 'thyristor 500v 12a dpak - BT151S-500L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500L /T3-ND.
THYRISTOR 500V 12A SOT428 - BT151S-500R /T3
Order 'thyristor 500v 12a sot428 - BT151S-500R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500R /T3-ND.
THYRISTOR 500V 12A DPAK - BT151S-650L /T3
Order 'thyristor 500v 12a dpak - BT151S-650L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-650L /T3-ND.
THYRISTOR 650V 12A SOT186A - BT151X-650R
Order 'thyristor 650v 12a sot186a - BT151X-650R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-650R-ND.
THYRISTOR 800V 12A SOT186A - BT151X-800R
Order 'thyristor 800v 12a sot186a - BT151X-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-800R-ND.
THYRISTOR 20A 450V TO-220F - BT152X-400R
Order 'thyristor 20a 450v to-220f - BT152X-400R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3679-ND.
THYRISTOR 500V 4A SOT82 - BT148-500R
Order 'thyristor 500v 4a sot82 - BT148-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT148-500R-ND.
THYRISTOR 500V 4A SOT78 - BT150-500R
Order 'thyristor 500v 4a sot78 - BT150-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT150-500R-ND.
THYRISTOR 650V 12A SOT428 - BT151S-650R /T3
Order 'thyristor 650v 12a sot428 - BT151S-650R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-650R /T3-ND.
THYRISTOR 800V 12A SOT428 - BT151S-800R /T3
Order 'thyristor 800v 12a sot428 - BT151S-800R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-800R /T3-ND.
THYRISTOR 650V 12A SOT533 - BT151U-650C
Order 'thyristor 650v 12a sot533 - BT151U-650C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151U-650C-ND.
THYRISTOR 800V 12A SOT533 - BT151U-800C
Order 'thyristor 800v 12a sot533 - BT151U-800C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151U-800C-ND.
THYRISTOR 500V 8A SOT78 - BT258-500R
Order 'thyristor 500v 8a sot78 - BT258-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258-500R-ND.
Send this link via E-Mail
Help With This Screen