THYRISTOR 800V 12A SOT428 - BT151S-800R /T3
| Digi-Key Part Number | BT151S-800R /T3-ND |
10000 |
.29250 |
Extended Price
2925.00 |
| Manufacturer Part Number | BT151S-800R /T3 | |||
| Description | THYRISTOR 800V 12A SOT428 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT151S-800R /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-428 |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Structure | Single |
| Voltage - Off State | 800V |
| Current - On State (RMS) | 12A |
| Current - Gate Trigger Current (Igt) | 15mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 120A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT151S 800R T3 BT151S800R T3 |
BT151S-800R /T3 Specification Sheet
THYRISTOR 800V 12A SOT428 - BT151S-800R /T3 (BT151S-800R /T3-ND)
Related parts:THYRISTOR 800V 12A SOT428 - BT151S-800R /T3
Order 'thyristor 800v 12a sot428 - BT151S-800R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-800R /T3-ND.
THYRISTOR 500V 12A SOT428 - BT151S-500R /T3
Order 'thyristor 500v 12a sot428 - BT151S-500R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500R /T3-ND.
THYRISTOR 650V 12A SOT428 - BT151S-650R /T3
Order 'thyristor 650v 12a sot428 - BT151S-650R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-650R /T3-ND.
THYRISTOR 800V 8A SOT428 - BT258S-800R /T3
Order 'thyristor 800v 8a sot428 - BT258S-800R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258S-800R /T3-ND.
THYRISTOR 500V 12A DPAK - BT151S-500L /T3
Order 'thyristor 500v 12a dpak - BT151S-500L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500L /T3-ND.
THYRISTOR 500V 12A DPAK - BT151S-650L /T3
Order 'thyristor 500v 12a dpak - BT151S-650L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-650L /T3-ND.
THYRISTOR 800V 12A SOT186A - BT151X-800R
Order 'thyristor 800v 12a sot186a - BT151X-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-800R-ND.
THYRISTOR 800V 20A SOT404 - BT152B-800R /T3
Order 'thyristor 800v 20a sot404 - BT152B-800R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT152B-800R /T3-ND.
THYRISTOR 600V 4A SOT428 - BT150S-600R /T3
Order 'thyristor 600v 4a sot428 - BT150S-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT150S-600R /T3-ND.
THYRISTOR 800V 12A SOT533 - BT151U-800C
Order 'thyristor 800v 12a sot533 - BT151U-800C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151U-800C-ND.
THYRISTOR 800V 20A SOT186A - BT152X-800R
Order 'thyristor 800v 20a sot186a - BT152X-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT152X-800R-ND.
THYRISTOR 800V 8A SOT78 - BT258-800R
Order 'thyristor 800v 8a sot78 - BT258-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258-800R-ND.
THYRISTOR 800V 8A SOT186A - BT258X-800R
Order 'thyristor 800v 8a sot186a - BT258X-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258X-800R-ND.
TRIAC 800V 4A SOT428 - BT136S-800F /T3
Order 'triac 800v 4a sot428 - BT136S-800F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136S-800F /T3-ND.
TRIAC 800V 4A SOT428 - BT136S-800 /T3
Order 'triac 800v 4a sot428 - BT136S-800 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136S-800 /T3-ND.
Send this link via E-Mail
Help With This Screen