THYRISTOR 500V 12A DPAK - BT151S-650L /T3
| Digi-Key Part Number | BT151S-650L /T3-ND |
10000 |
.42125 |
Extended Price
4212.50 |
| Manufacturer Part Number | BT151S-650L /T3 | |||
| Description | THYRISTOR 500V 12A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT151S-650L /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-428 |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Structure | Single |
| Voltage - Off State | 650V |
| Current - On State (RMS) | 12A |
| Current - Gate Trigger Current (Igt) | 5mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 120A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT151S 650L T3 BT151S650L T3 |
BT151S-650L /T3 Specification Sheet
THYRISTOR 500V 12A DPAK - BT151S-650L /T3 (BT151S-650L /T3-ND)
Related parts:THYRISTOR 500V 12A DPAK - BT151S-650L /T3
Order 'thyristor 500v 12a dpak - BT151S-650L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-650L /T3-ND.
THYRISTOR 500V 12A DPAK - BT151S-500L /T3
Order 'thyristor 500v 12a dpak - BT151S-500L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500L /T3-ND.
THYRISTOR 500V 12A SOT428 - BT151S-500R /T3
Order 'thyristor 500v 12a sot428 - BT151S-500R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500R /T3-ND.
THYRISTOR 650V 12A SOT428 - BT151S-650R /T3
Order 'thyristor 650v 12a sot428 - BT151S-650R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-650R /T3-ND.
THYRISTOR 800V 12A SOT428 - BT151S-800R /T3
Order 'thyristor 800v 12a sot428 - BT151S-800R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-800R /T3-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R /T3
Order 'thyristor 8a 600v dpak - BT300S-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3684-1-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R /T3
Order 'thyristor 8a 600v dpak - BT300S-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3684-2-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R /T3
Order 'thyristor 8a 600v dpak - BT300S-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3684-6-ND.
THYRISTOR 500V 12A TO-220F - BT151X-500C
Order 'thyristor 500v 12a to-220f - BT151X-500C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-500C-ND.
THYRISTOR 500V 12A SOT186A - BT151X-500R
Order 'thyristor 500v 12a sot186a - BT151X-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-500R-ND.
THYRISTOR 12A 500V TO-220AB - BT151-500C
Order 'thyristor 12a 500v to-220ab - BT151-500C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1775-ND.
THYRISTOR 12A 650V TO220AB - BT151-650L
Order 'thyristor 12a 650v to220ab - BT151-650L' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151-650L-ND.
MOSFET N-CH 50V 12A SOT426 - BUK224-50Y /T3
Order 'mosfet n-ch 50v 12a sot426 - BUK224-50Y /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK224-50Y /T3-ND.
MOSFET N-CH TRENCH 40V DPAK - BUK7208-40B /T3
Order 'mosfet n-ch trench 40v dpak - BUK7208-40B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7208-40B /T3-ND.
MOSFET N-CH TRENCH -55V DPAK - BUK7212-55B /T3
Order 'mosfet n-ch trench -55v dpak - BUK7212-55B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7212-55B /T3-ND.
Send this link via E-Mail
Help With This Screen