THYRISTOR 12A 650V TO220AB - BT151-500L
| Digi-Key Part Number | BT151-500L-ND |
5000 |
.43707 |
Extended Price
2185.35 |
| Manufacturer Part Number | BT151-500L | |||
| Description | THYRISTOR 12A 650V TO220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT151-500L |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-220AB-3 |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 500V |
| Current - On State (RMS) | 12A |
| Current - Gate Trigger Current (Igt) | 5mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 120A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT151 500L BT151500L |
BT151-500L Specification Sheet
THYRISTOR 12A 650V TO220AB - BT151-500L (BT151-500L-ND)
Related parts:THYRISTOR 12A 650V TO220AB - BT151-500L
Order 'thyristor 12a 650v to220ab - BT151-500L' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151-500L-ND.
THYRISTOR 12A 650V TO220AB - BT151-650R
Order 'thyristor 12a 650v to220ab - BT151-650R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3674-5-ND.
THYRISTOR 12A 650V TO220AB - BT151-650L
Order 'thyristor 12a 650v to220ab - BT151-650L' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151-650L-ND.
THYRISTOR 12A 500V TO220AB - BT151-500R
Order 'thyristor 12a 500v to220ab - BT151-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3673-5-ND.
THYRISTOR 12A 800V TO220AB - BT151-800R
Order 'thyristor 12a 800v to220ab - BT151-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3675-5-ND.
THYRISTOR 12A 650V TO-220AB - BT151-650C
Order 'thyristor 12a 650v to-220ab - BT151-650C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1776-ND.
THYRISTOR 20A 650V TO220AB - BT152-600R
Order 'thyristor 20a 650v to220ab - BT152-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3677-5-ND.
THYRISTOR 12A 650V SOT428 - BTH151S-650R /T3
Order 'thyristor 12a 650v sot428 - BTH151S-650R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTH151S-650R /T3-ND.
THYRISTOR 500V 12A DPAK - BT151S-500L /T3
Order 'thyristor 500v 12a dpak - BT151S-500L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500L /T3-ND.
THYRISTOR 12A 500V TO-220AB - BT151-500C
Order 'thyristor 12a 500v to-220ab - BT151-500C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1775-ND.
THYRISTOR 12A 800V TO-220AB - BT151-800C
Order 'thyristor 12a 800v to-220ab - BT151-800C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1777-ND.
THYRISTOR 12A 500V SOT-533 - BT151U-500C
Order 'thyristor 12a 500v sot-533 - BT151U-500C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1778-ND.
THYRISTOR 25A 800V TO220AB - BT145-800R
Order 'thyristor 25a 800v to220ab - BT145-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3670-5-ND.
THYRISTOR 20A 450V TO220AB - BT152-400R
Order 'thyristor 20a 450v to220ab - BT152-400R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3676-5-ND.
THYRISTOR 20A 800V TO220AB - BT152-800R
Order 'thyristor 20a 800v to220ab - BT152-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3678-5-ND.
Send this link via E-Mail
Help With This Screen