THYRISTOR 600V 4A SOT428 - BT150S-600R /T3
| Digi-Key Part Number | BT150S-600R /T3-ND |
10000 |
.23625 |
Extended Price
2362.50 |
| Manufacturer Part Number | BT150S-600R /T3 | |||
| Description | THYRISTOR 600V 4A SOT428 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT150S-600R /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT150S 600R T3 BT150S600R T3 |
BT150S-600R /T3 Specification Sheet
THYRISTOR 600V 4A SOT428 - BT150S-600R /T3 (BT150S-600R /T3-ND)
Related parts:THYRISTOR 600V 4A SOT428 - BT150S-600R /T3
Order 'thyristor 600v 4a sot428 - BT150S-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT150S-600R /T3-ND.
THYRISTOR 600V 4A SOT82 - BT148-600R
Order 'thyristor 600v 4a sot82 - BT148-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT148-600R-ND.
TRIAC 600V 4A SOT428 - BT136S-600F /T3
Order 'triac 600v 4a sot428 - BT136S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136S-600F /T3-ND.
TRIAC 600V 4A SOT428 - BTA204S-600D /T3
Order 'triac 600v 4a sot428 - BTA204S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204S-600D /T3-ND.
TRIAC 600V 4A SOT428 - BTA204S-600E /T3
Order 'triac 600v 4a sot428 - BTA204S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204S-600E /T3-ND.
THYRISTOR 500V 4A SOT78 - BT150-500R
Order 'thyristor 500v 4a sot78 - BT150-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT150-500R-ND.
THYRISTOR 500V 12A SOT428 - BT151S-500R /T3
Order 'thyristor 500v 12a sot428 - BT151S-500R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500R /T3-ND.
THYRISTOR 650V 12A SOT428 - BT151S-650R /T3
Order 'thyristor 650v 12a sot428 - BT151S-650R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-650R /T3-ND.
THYRISTOR 800V 12A SOT428 - BT151S-800R /T3
Order 'thyristor 800v 12a sot428 - BT151S-800R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-800R /T3-ND.
THYRISTOR 650V 20A SOT404 - BT152B-600R /T3
Order 'thyristor 650v 20a sot404 - BT152B-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT152B-600R /T3-ND.
THYRISTOR 600V 8A SOT78 - BT258-600R
Order 'thyristor 600v 8a sot78 - BT258-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258-600R-ND.
THYRISTOR 800V 8A SOT428 - BT258S-800R /T3
Order 'thyristor 800v 8a sot428 - BT258S-800R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258S-800R /T3-ND.
THYRISTOR 600V 8A SOT533 - BT258U-600R
Order 'thyristor 600v 8a sot533 - BT258U-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258U-600R-ND.
THYRISTOR 600V 8A SOT186A - BT258X-600R
Order 'thyristor 600v 8a sot186a - BT258X-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258X-600R-ND.
THYRISTOR 12A 650V SOT428 - BTH151S-650R /T3
Order 'thyristor 12a 650v sot428 - BTH151S-650R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTH151S-650R /T3-ND.
Send this link via E-Mail
Help With This Screen