THYRISTOR 600V 4A SOT82 - BT148-600R
| Digi-Key Part Number | BT148-600R-ND |
5000 |
.17404 |
Extended Price
870.20 |
| Manufacturer Part Number | BT148-600R | |||
| Description | THYRISTOR 600V 4A SOT82 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT148-600R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-82-3 |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 600V |
| Current - On State (RMS) | 4A |
| Current - Gate Trigger Current (Igt) | 200µA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 35A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT148 600R BT148600R |
BT148-600R Specification Sheet
THYRISTOR 600V 4A SOT82 - BT148-600R (BT148-600R-ND)
Related parts :THYRISTOR 600V 4A SOT82 - BT148-600R
Order 'thyristor 600v 4a sot82 - BT148-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT148-600R-ND.
THYRISTOR 400V 4A SOT82 - BT148-400R
Order 'thyristor 400v 4a sot82 - BT148-400R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT148-400R-ND.
THYRISTOR 500V 4A SOT82 - BT148-500R
Order 'thyristor 500v 4a sot82 - BT148-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT148-500R-ND.
THYRISTOR 600V 4A SOT428 - BT150S-600R /T3
Order 'thyristor 600v 4a sot428 - BT150S-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT150S-600R /T3-ND.
THYRISTOR 600V 8A SOT78 - BT258-600R
Order 'thyristor 600v 8a sot78 - BT258-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258-600R-ND.
THYRISTOR 600V 8A SOT533 - BT258U-600R
Order 'thyristor 600v 8a sot533 - BT258U-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258U-600R-ND.
THYRISTOR 600V 8A SOT186A - BT258X-600R
Order 'thyristor 600v 8a sot186a - BT258X-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258X-600R-ND.
TRAIC 600V 4A SOT82 - BT134-600D
Order 'traic 600v 4a sot82 - BT134-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-600D-ND.
TRIAC 600V 4A SOT82 - BT134-600E
Order 'triac 600v 4a sot82 - BT134-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-600E-ND.
TRIAC 600V 4A SOT82 - BT134-600G
Order 'triac 600v 4a sot82 - BT134-600G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-600G-ND.
TRIAC 600V 4A SOT82 - BT134-600
Order 'triac 600v 4a sot82 - BT134-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-600-ND.
THYRISTOR 1A 600V SOT-223 - BT148W-600R T/R
Order 'thyristor 1a 600v sot-223 - BT148W-600R T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3671-1-ND.
THYRISTOR 1A 600V SOT-223 - BT148W-600R T/R
Order 'thyristor 1a 600v sot-223 - BT148W-600R T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3671-2-ND.
THYRISTOR 1A 600V SOT-223 - BT148W-600R T/R
Order 'thyristor 1a 600v sot-223 - BT148W-600R T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3671-6-ND.
THYRISTOR 20A 650V TO220AB - BT152-600R
Order 'thyristor 20a 650v to220ab - BT152-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3677-5-ND.
Send this link via E-Mail
Help With This Screen