Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount B554-2T
MOD DIODE SCR 25A 480VAC .250"QC - B554-2T - Discrete Semiconductor Products
| Digi-Key Part Number | B554-2T-ND |
5 |
39.25800 |
Extended Price
196.29 |
| Manufacturer Part Number | B554-2T | |||
| Description | MOD DIODE SCR 25A 480VAC .250"QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B554-2T |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Structure | 1-Phase Controller - All SCRs |
| Number of SCRs, Diodes | 2 SCRs |
| Voltage - Off State | 1200V |
| Current - On State (It (RMS) (Max) | 25A (DC) |
| Current - On State (It (AV)) (Max) | - |
| Current - Gate Trigger (Igt) (Max) | 60mA |
| Current - Hold (Ih) (Max) | - |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 60Hz |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B554 2T B5542T |
B554-2T Specification Sheet
MOD DIODE SCR 25A 480VAC .250"QC - B554-2T (B554-2T-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount B554-2TScrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount B554-2T
Order 'mod diode scr 25a 480vac .250"qc - B554-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B554-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount B514F-2T
Order 'mod diode scr 25a 480vac .250"qc - B514F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B514F-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount B514FSE-2T
Order 'mod diode scr 25a 480vac .250"qc - B514FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B514FSE-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount B514SE-2T
Order 'mod diode scr 25a 480vac .250"qc - B514SE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B514SE-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount B574-2T
Order 'mod diode scr 25a 480vac .250"qc - B574-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B574-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 400V Crydom Co. Chassis Mount B511-2T
Order 'mod diode scr 25a 120vac .250"qc - B511-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 400V Crydom Co. Chassis Mount B511F-2T
Order 'mod diode scr 25a 120vac .250"qc - B511F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511F-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 400V Crydom Co. Chassis Mount B511FSE-2T
Order 'mod diode scr 25a 120vac .250"qc - B511FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511FSE-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount B512-2T
Order 'mod diode scr 25a 240vac .250"qc - B512-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount B512-2T-YDA
Order 'mod diode scr 25a 240vac .250"qc - B512-2T-YDA' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512-2T-YDA-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount B512F-2T
Order 'mod diode scr 25a 240vac .250"qc - B512F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1647-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount B512F-2T-YEA
Order 'mod diode scr 25a 240vac .250"qc - B512F-2T-YEA' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512F-2T-YEA-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount B512F-2T-YEB
Order 'mod diode scr 25a 240vac .250"qc - B512F-2T-YEB' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512F-2T-YEB-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount B512FS-2T
Order 'mod diode scr 25a 240vac .250"qc - B512FS-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512FS-2T-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 600V Crydom Co. Chassis Mount B512FSE-2T
Order 'mod diode scr 25a 240vac .250"qc - B512FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512FSE-2T-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 25A (DC) 1200V Crydom Co. Chassis Mount B554-2T
Send this link via E-Mail
Help With This Screen
