MOD DIODE SCR 25A 240VAC .250"QC - B542-2T
| Digi-Key Part Number | B542-2T-ND |
5 |
34.87200 |
Extended Price
174.36 |
| Manufacturer Part Number | B542-2T | |||
| Description | MOD DIODE SCR 25A 240VAC .250"QC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | B542-2T |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B542 2T B5422T |
B542-2T Specification Sheet
MOD DIODE SCR 25A 240VAC .250"QC - B542-2T (B542-2T-ND)
Related parts:MOD DIODE SCR 25A 240VAC .250"QC - B542-2T
Order 'mod diode scr 25a 240vac .250"qc - B542-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B542-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512-2T
Order 'mod diode scr 25a 240vac .250"qc - B512-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512-2T-YDA
Order 'mod diode scr 25a 240vac .250"qc - B512-2T-YDA' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512-2T-YDA-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512F-2T-YEA
Order 'mod diode scr 25a 240vac .250"qc - B512F-2T-YEA' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512F-2T-YEA-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512F-2T-YEB
Order 'mod diode scr 25a 240vac .250"qc - B512F-2T-YEB' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512F-2T-YEB-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512FS-2T
Order 'mod diode scr 25a 240vac .250"qc - B512FS-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512FS-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512FSE-2T
Order 'mod diode scr 25a 240vac .250"qc - B512FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512FSE-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512FSE-2T-YEB
Order 'mod diode scr 25a 240vac .250"qc - B512FSE-2T-YEB' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512FSE-2T-YEB-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512SE-2T
Order 'mod diode scr 25a 240vac .250"qc - B512SE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512SE-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B522-2T
Order 'mod diode scr 25a 240vac .250"qc - B522-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B522-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B522F-2T
Order 'mod diode scr 25a 240vac .250"qc - B522F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B522F-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B522FSE-2T
Order 'mod diode scr 25a 240vac .250"qc - B522FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B522FSE-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B532-2T
Order 'mod diode scr 25a 240vac .250"qc - B532-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B532-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B552-2T
Order 'mod diode scr 25a 240vac .250"qc - B552-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B552-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512F-2T
Order 'mod diode scr 25a 240vac .250"qc - B512F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1647-ND.
Send this link via E-Mail
Help With This Screen