MOD DIODE SCR 25A 480VAC ISO QC - B524FSE-2T
| Digi-Key Part Number | B524FSE-2T-ND |
5 |
40.35000 |
Extended Price
201.75 |
| Manufacturer Part Number | B524FSE-2T | |||
| Description | MOD DIODE SCR 25A 480VAC ISO QC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | B524FSE-2T |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B524FSE 2T B524FSE2T |
B524FSE-2T Specification Sheet
MOD DIODE SCR 25A 480VAC ISO QC - B524FSE-2T (B524FSE-2T-ND)
Related parts:MOD DIODE SCR 25A 480VAC ISO QC - B524FSE-2T
Order 'mod diode scr 25a 480vac iso qc - B524FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B524FSE-2T-ND.
MOD DIODE SCR 25A 480VAC ISO QC - B524F-2T
Order 'mod diode scr 25a 480vac iso qc - B524F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B524F-2T-ND.
MOD DIODE SCR 25A 480VAC ISO QC - B514F-2
Order 'mod diode scr 25a 480vac iso qc - B514F-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B514F-2-ND.
MOD DIODE SCR 25A 480VAC .250"QC - B514F-2T
Order 'mod diode scr 25a 480vac .250"qc - B514F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B514F-2T-ND.
MOD DIODE SCR 25A 480VAC .250"QC - B514FSE-2T
Order 'mod diode scr 25a 480vac .250"qc - B514FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B514FSE-2T-ND.
MOD DIODE SCR 25A 480VAC .250"QC - B514SE-2T
Order 'mod diode scr 25a 480vac .250"qc - B514SE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B514SE-2T-ND.
MOD DIODE SCR 25A 480VAC .250"QC - B544-2T
Order 'mod diode scr 25a 480vac .250"qc - B544-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B544-2T-ND.
MOD DIODE SCR 25A 480VAC ISO QC - B554-2
Order 'mod diode scr 25a 480vac iso qc - B554-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B554-2-ND.
MOD DIODE SCR 25A 480VAC .250"QC - B554-2T
Order 'mod diode scr 25a 480vac .250"qc - B554-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B554-2T-ND.
MOD DIODE SCR 25A 480VAC .250"QC - B574-2T
Order 'mod diode scr 25a 480vac .250"qc - B574-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B574-2T-ND.
MOD DIODE SCR 25A 120VAC ISO QC - B511-2
Order 'mod diode scr 25a 120vac iso qc - B511-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511-2-ND.
MOD DIODE SCR 25A 120VAC .250"QC - B511-2T
Order 'mod diode scr 25a 120vac .250"qc - B511-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511-2T-ND.
MOD DIODE SCR 25A 120VAC ISO QC - B511F-2
Order 'mod diode scr 25a 120vac iso qc - B511F-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511F-2-ND.
MOD DIODE SCR 25A 120VAC .250"QC - B511F-2T
Order 'mod diode scr 25a 120vac .250"qc - B511F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511F-2T-ND.
MOD DIODE SCR 25A 120VAC .250"QC - B511FSE-2T
Order 'mod diode scr 25a 120vac .250"qc - B511FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511FSE-2T-ND.
Send this link via E-Mail
Help With This Screen