MOD DIODE SCR 25A 480VAC ISO QC - B514F-2 - Discrete Semiconductor Products
| Digi-Key Part Number | B514F-2-ND |
5 |
38.60200 |
Extended Price
193.01 |
| Manufacturer Part Number | B514F-2 | |||
| Description | MOD DIODE SCR 25A 480VAC ISO QC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | B514F-2 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B514F 2 B514F2 |
B514F-2 Specification Sheet
MOD DIODE SCR 25A 480VAC ISO QC - B514F-2 (B514F-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:MOD DIODE SCR 25A 480VAC ISO QC - B514F-2
Order 'mod diode scr 25a 480vac iso qc - B514F-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B514F-2-ND.
MOD DIODE SCR 25A 480VAC ISO QC - B554-2
Order 'mod diode scr 25a 480vac iso qc - B554-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B554-2-ND.
MOD DIODE SCR 25A 120VAC ISO QC - B511-2
Order 'mod diode scr 25a 120vac iso qc - B511-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511-2-ND.
MOD DIODE SCR 25A 120VAC ISO QC - B511F-2
Order 'mod diode scr 25a 120vac iso qc - B511F-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B511F-2-ND.
MOD DIODE SCR 25A 240VAC ISO QC - B512F-2
Order 'mod diode scr 25a 240vac iso qc - B512F-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1650-ND.
MOD DIODE SCR 25A 240VAC ISO QC - B512F-2-YEC
Order 'mod diode scr 25a 240vac iso qc - B512F-2-YEC' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512F-2-YEC-ND.
MOD DIODE SCR 25A 240VAC ISO QC - B512FS-2
Order 'mod diode scr 25a 240vac iso qc - B512FS-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512FS-2-ND.
MOD DIODE SCR 25A 280VAC ISO QC - B513F-2
Order 'mod diode scr 25a 280vac iso qc - B513F-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B513F-2-ND.
MOD DIODE SCR 25A 480VAC .250"QC - B514F-2T
Order 'mod diode scr 25a 480vac .250"qc - B514F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B514F-2T-ND.
MOD DIODE SCR 25A 240VAC ISO QC - B522F-2
Order 'mod diode scr 25a 240vac iso qc - B522F-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B522F-2-ND.
MOD DIODE SCR 25A 240VAC ISO QC - B522F-2-YEC
Order 'mod diode scr 25a 240vac iso qc - B522F-2-YEC' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B522F-2-YEC-ND.
MOD DIODE SCR 25A 240VAC ISO QC - B522FS-2
Order 'mod diode scr 25a 240vac iso qc - B522FS-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B522FS-2-ND.
MOD DIODE SCR 25A 480VAC ISO QC - B524F-2T
Order 'mod diode scr 25a 480vac iso qc - B524F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B524F-2T-ND.
MOD DIODE SCR 25A 480VAC ISO QC - B524FSE-2T
Order 'mod diode scr 25a 480vac iso qc - B524FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B524FSE-2T-ND.
MOD DIODE SCR 25A 240VAC ISO QC - B552-2
Order 'mod diode scr 25a 240vac iso qc - B552-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B552-2-ND.
Send this link via E-Mail
Help With This Screen