Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOD DIODE SCR 25A 240VAC .250"QC - B512-2T

Digi-Key Part Number B512-2T-ND
Price Break
5
Unit Price
26.31800
Extended Price
131.59
Manufacturer Part NumberB512-2T
DescriptionMOD DIODE SCR 25A 240VAC .250"QC
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationB512-2T
VendorCrydom Co.
CategoryDiscrete Semiconductor Products
Package / Case*
Packaging*
Mounting Type*
Structure*
Voltage - Off State*
Current - On State (RMS)*
Current - Gate Trigger Current (Igt)*
Current - Non Rep. Surge 50/60Hz (Itsm)*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B512 2T
B5122T

B512-2T Specification Sheet

Image of MOD DIODE SCR 25A 240VAC .250"QC - B512-2T

MOD DIODE SCR 25A 240VAC .250"QC - B512-2T (B512-2T-ND)

Related parts:
MOD DIODE SCR 25A 240VAC .250"QC - B512-2T
 Order 'mod diode scr 25a 240vac .250"qc - B512-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512-2T-YDA
 Order 'mod diode scr 25a 240vac .250"qc - B512-2T-YDA' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512-2T-YDA-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512F-2T-YEA
 Order 'mod diode scr 25a 240vac .250"qc - B512F-2T-YEA' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512F-2T-YEA-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512F-2T-YEB
 Order 'mod diode scr 25a 240vac .250"qc - B512F-2T-YEB' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512F-2T-YEB-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512FS-2T
 Order 'mod diode scr 25a 240vac .250"qc - B512FS-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512FS-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512FSE-2T
 Order 'mod diode scr 25a 240vac .250"qc - B512FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512FSE-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512FSE-2T-YEB
 Order 'mod diode scr 25a 240vac .250"qc - B512FSE-2T-YEB' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512FSE-2T-YEB-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512SE-2T
 Order 'mod diode scr 25a 240vac .250"qc - B512SE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B512SE-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B522-2T
 Order 'mod diode scr 25a 240vac .250"qc - B522-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B522-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B522F-2T
 Order 'mod diode scr 25a 240vac .250"qc - B522F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B522F-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B522FSE-2T
 Order 'mod diode scr 25a 240vac .250"qc - B522FSE-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B522FSE-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B532-2T
 Order 'mod diode scr 25a 240vac .250"qc - B532-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B532-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B542-2T
 Order 'mod diode scr 25a 240vac .250"qc - B542-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B542-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B552-2T
 Order 'mod diode scr 25a 240vac .250"qc - B552-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B552-2T-ND.
MOD DIODE SCR 25A 240VAC .250"QC - B512F-2T
 Order 'mod diode scr 25a 240vac .250"qc - B512F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1647-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOD DIODE SCR 25A 120VAC ISO QC - B511F-2 Next: MOD DIODE SCR 25A 240VAC .250"QC - B512-2T-YDA