SCR PHASE CONT 1200V 125A TO-94 - 82RIA120 - Discrete Semiconductor Products
| Digi-Key Part Number | 82RIA120-ND |
25 |
39.15000 |
Extended Price
978.75 |
| Manufacturer Part Number | 82RIA120 | |||
| Description | SCR PHASE CONT 1200V 125A TO-94 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 82RIA120 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-94 |
| Packaging | Bulk |
| Mounting Type | - |
| Structure | Single - Standard |
| Voltage - Off State | 1200V |
| Current - On State (RMS) | - |
| Current - Gate Trigger Current (Igt) | - |
| Current - Non Rep. Surge 50/60Hz (Itsm) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
82RIA120 82RIA120 |
82RIA120 Specification Sheet
SCR PHASE CONT 1200V 125A TO-94 - 82RIA120 (82RIA120-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR PHASE CONT 1200V 125A TO-94 - 82RIA120
Order 'scr phase cont 1200v 125a to-94 - 82RIA120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 82RIA120-ND.
SCR PHASE CONT 400V 125A TO-94 - 80RIA40
Order 'scr phase cont 400v 125a to-94 - 80RIA40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80RIA40-ND.
SCR PHASE CONT 800V 125A TO-94 - 80RIA80
Order 'scr phase cont 800v 125a to-94 - 80RIA80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80RIA80-ND.
SCR PHASE CONT 400V 125A TO-94 - 82RIA40
Order 'scr phase cont 400v 125a to-94 - 82RIA40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 82RIA40-ND.
SCR PHASE CONT 800V 125A TO-94 - 82RIA80
Order 'scr phase cont 800v 125a to-94 - 82RIA80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 82RIA80-ND.
SCR PHASE CONT 1200V 110A TO-94 - ST110S12P0V
Order 'scr phase cont 1200v 110a to-94 - ST110S12P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST110S12P0V-ND.
SCR PHASE CONT 1200V 300A TO-94 - ST300S12P0
Order 'scr phase cont 1200v 300a to-94 - ST300S12P0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300S12P0-ND.
SCR PHASE CON 1200V 110A TO-94 - 112RKI120
Order 'scr phase con 1200v 110a to-94 - 112RKI120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112RKI120-ND.
SCR PHASE CONT 1200V 16A TO220FP - 16TTS12FP
Order 'scr phase cont 1200v 16a to220fp - 16TTS12FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12FP-ND.
SCR PHASE CONT 1200V 16A TO220AB - 16TTS12
Order 'scr phase cont 1200v 16a to220ab - 16TTS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12S
Order 'scr phase cont 1200v 16a d2pak - 16TTS12S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12S-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12STRL
Order 'scr phase cont 1200v 16a d2pak - 16TTS12STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12STRL-ND.
SCR PHASE CONT 1200V 16A D2PAK - 16TTS12STRR
Order 'scr phase cont 1200v 16a d2pak - 16TTS12STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS12STRR-ND.
SCR PHASE CONT 1200V 25A TO220FP - 25TTS12FP
Order 'scr phase cont 1200v 25a to220fp - 25TTS12FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12FP-ND.
SCR PHASE CONT 1200V 25A TO220AB - 25TTS12
Order 'scr phase cont 1200v 25a to220ab - 25TTS12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25TTS12-ND.
Send this link via E-Mail
Help With This Screen