THYRISTOR .8A 600V TO-92 - BT169G,112 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3683-ND |
1 25 100 250 500 1000 5000 |
.40000 .31240 .22000 .15000 .12000 .09500 .08500 |
Extended Price
0.40 7.81 22.00 37.50 60.00 95.00 425.00 |
| Manufacturer Part Number | BT169G,112 | |||
| Description | THYRISTOR .8A 600V TO-92 | |||
| Quantity Available | 6461 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT169G,112 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| SCR Type | Sensitive Gate |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 800mA |
| Current - On State (It (AV)) (Max) | 500mA |
| Current - Gate Trigger (Igt) (Max) | 200µA |
| Current - Hold (Ih) (Max) | 5mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A |
| Voltage - Gate Trigger (Vgt) (Max) | 800mV |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | 568; SOT54; ; 3, 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT169G,112 BT169G,112 568 3683 ND 5683683ND 568-3683 |
BT169G,112 Specification Sheet
THYRISTOR .8A 600V TO-92 - BT169G,112 (568-3683-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :THYRISTOR .8A 600V TO-92 - BT169G,112
Order 'thyristor .8a 600v to-92 - BT169G,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3683-ND.
THYRISTOR .8A 600V TO-92 - BT149G,412
Order 'thyristor .8a 600v to-92 - BT149G,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3672-ND.
THYRISTOR .8A 600V TO-92 - BT168G,112
Order 'thyristor .8a 600v to-92 - BT168G,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3681-ND.
THYRISTOR .8A 500V TO-92 - BT168E,112
Order 'thyristor .8a 500v to-92 - BT168E,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3680-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R,118
Order 'thyristor 8a 600v dpak - BT300S-600R,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3684-1-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R,118
Order 'thyristor 8a 600v dpak - BT300S-600R,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3684-2-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R,118
Order 'thyristor 8a 600v dpak - BT300S-600R,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3684-6-ND.
THYRISTOR 8A 200V TO-92 - 2N5064,112
Order 'thyristor 8a 200v to-92 - 2N5064,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4443-ND.
THYRISTOR TRIAC .8A 600V TO-92 - MAC997A8G
Order 'thyristor triac .8a 600v to-92 - MAC997A8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC997A8G-ND.
THYRISTOR TRIAC .8A 600V TO-92 - MAC997A8
Order 'thyristor triac .8a 600v to-92 - MAC997A8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC997A8-ND.
THYRISTOR TRIAC .8A 600V TO-92 - MAC997A8RL1G
Order 'thyristor triac .8a 600v to-92 - MAC997A8RL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC997A8RL1G-ND.
THYRISTOR TRIAC .8A 600V TO-92 - MAC997A8RLRPG
Order 'thyristor triac .8a 600v to-92 - MAC997A8RLRPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC997A8RLRPG-ND.
THYRISTOR TRIAC .8A 600V TO-92 - MAC997A8RLRP
Order 'thyristor triac .8a 600v to-92 - MAC997A8RLRP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC997A8RLRP-ND.
THYRISTOR TRIAC .8A 600V TO-92 - MAC997B8G
Order 'thyristor triac .8a 600v to-92 - MAC997B8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC997B8G-ND.
THYRISTOR TRIAC .8A 600V TO-92 - MAC997B8
Order 'thyristor triac .8a 600v to-92 - MAC997B8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC997B8-ND.
Send this link via E-Mail
Help With This Screen
