THYRISTOR 20A 650V TO220AB - BT152-600R
| Digi-Key Part Number | 568-3677-5-ND |
1 25 100 250 500 1000 5000 |
.95000 .78760 .63000 .47252 .44100 .41895 .40163 |
Extended Price
0.95 19.69 63.00 118.13 220.50 418.95 2008.15 |
| Manufacturer Part Number | BT152-600R | |||
| Description | THYRISTOR 20A 650V TO220AB | |||
| Quantity Available | 4617 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT152-600R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | TO-220AB-3 |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 650V |
| Current - On State (RMS) | 20A |
| Current - Gate Trigger Current (Igt) | 32mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 200A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT152 600R BT152600R 568 3677 5 ND 56836775ND 568-3677-5 |
BT152-600R Specification Sheet
THYRISTOR 20A 650V TO220AB - BT152-600R (568-3677-5-ND)
Related parts:THYRISTOR 20A 650V TO220AB - BT152-600R
Order 'thyristor 20a 650v to220ab - BT152-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3677-5-ND.
THYRISTOR 20A 450V TO220AB - BT152-400R
Order 'thyristor 20a 450v to220ab - BT152-400R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3676-5-ND.
THYRISTOR 20A 800V TO220AB - BT152-800R
Order 'thyristor 20a 800v to220ab - BT152-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3678-5-ND.
THYRISTOR 12A 650V TO220AB - BT151-650R
Order 'thyristor 12a 650v to220ab - BT151-650R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3674-5-ND.
THYRISTOR 12A 650V TO220AB - BT151-500L
Order 'thyristor 12a 650v to220ab - BT151-500L' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151-500L-ND.
THYRISTOR 12A 650V TO220AB - BT151-650L
Order 'thyristor 12a 650v to220ab - BT151-650L' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151-650L-ND.
THYRISTOR 12A 650V TO-220AB - BT151-650C
Order 'thyristor 12a 650v to-220ab - BT151-650C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1776-ND.
THYRISTOR 25A 800V TO220AB - BT145-800R
Order 'thyristor 25a 800v to220ab - BT145-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3670-5-ND.
THYRISTOR 12A 500V TO220AB - BT151-500R
Order 'thyristor 12a 500v to220ab - BT151-500R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3673-5-ND.
THYRISTOR 12A 800V TO220AB - BT151-800R
Order 'thyristor 12a 800v to220ab - BT151-800R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3675-5-ND.
THYRISTOR 20A 450V TO-220F - BT152X-400R
Order 'thyristor 20a 450v to-220f - BT152X-400R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3679-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R /T3
Order 'thyristor 8a 600v dpak - BT300S-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3684-1-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R /T3
Order 'thyristor 8a 600v dpak - BT300S-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3684-2-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R /T3
Order 'thyristor 8a 600v dpak - BT300S-600R /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3684-6-ND.
THYRISTOR 600V 4A SOT82 - BT148-600R
Order 'thyristor 600v 4a sot82 - BT148-600R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT148-600R-ND.
Send this link via E-Mail
Help With This Screen